LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Mini-Circuits RLM-751-2WL+

Manufacturer
MPN
RLM-751-2WL+
LCSC Part #
C6768837
Packaging
SMD-6P
Customer #
Key Attributes
+5 to +33dBm 50Ω 3 to 750 MHz broadband limiter
DatasheetMini-Circuits RLM-751-2WL+
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerMini-Circuits
PackagingSMD-6P
Frequency Range3MHz~750MHz
Voltage - Supply-
Features-
Operating Temperature-40℃~+85℃
FunctionLimiter
ApplicationsGeneral Purpose

Introduction

AI Translation

RLM - 751 - 2W+ constitutes a very reliable limiting component. It exhibits typical output leakage powers of 7.2dBm at 30 and 32dBm input powers throughout the 3 to 750 frequency range. It also presents an excellent delta output power versus the delta input power of 0.3dB/dB typical, within its input power limiting range of 12 to 32dBm. It's low insertion loss combined with the excellent return loss, recovery and response time features, makes this component suitable for many applications.

Features

AI Translation
  • wideband, 3 to 750 MHz
  • low insertion loss 0.20 dB typ.
  • fast recovery time, 4nsec typ.
  • excellent VSWR 1.13:1 typ.
  • low output power, 8.0 dBm typ.

Applications

AI Translation
  • stabilizing generator outputs
  • reducing amplitude variations
  • protects low noise amplifiers and other devices from ESD or input power damage