LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRGP2010F820R product image
Images for reference only

TE Connectivity CRGP2010F820R

Manufacturer
MPN
CRGP2010F820R
LCSC Part #
C6768774
Packaging
2010
Customer #
Key Attributes
RES 820Ω ±1% 1.25W 2010
DatasheetTE Connectivity CRGP2010F820R
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0743$ 0.07
200+$ 0.0297$ 5.94
500+$ 0.0287$ 14.35
1,000+$ 0.0282$ 28.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2010
Resistance820Ω
Power(Watts)1.25W
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PS101QF8200T4EUNI-ROYAL20100$ 0.0468
AC2010FK-7W820RLYAGEO20100$ 0.1914
3502820RFTTE Connectivity20100$ 0.2333