CREE LED CMT1407-0000-000N0H0A30H
| Fabricante | |
| N.º de pieza fab. | CMT1407-0000-000N0H0A30H |
| Nº LCSC | C6767444 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | 985lm 3000K 80 115° 33.7V Warm White LED COBs, Engines, Modules, Strips |
| Hoja de Datos | CREE LED CMT1407-0000-000N0H0A30H |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 985lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 985lm | |
| Color Temperature | 3000K |
| Tipo | Descripción | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
Descripción
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMT LEDs deliver high performance in industry-compatible packages and light-emitting surfaces (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite binning options.
Características
- 9.8mm optical light source
- Available in 70, 80, 90, and 95 minimum CRI options
- EasyWhite 2-step, 3-step, and 5-step binning
- Premium White 2-step and 3-step binning
- Forward voltage option: 36V tier
- 85°C binning and characterization
- Maximum drive current: 500mA
- 77.5° viewing angle, uniform chromaticity distribution
- Top solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 4.9487 | $ 4.95 |
| 200+ | $ 1.9757 | $ 395.14 |
| 500+ | $ 1.9094 | $ 954.70 |
| 1,000+ | $ 1.8763 | $ 1876.30 |
Encapsulado Estándar100/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 985lm | |
| Color Temperature | 3000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Fabricante | CREE LED | |
| Emb. | - | |
| Lumens | 985lm | |
| Color Temperature | 3000K |
| Tipo | Descripción | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Warm White |
Descripción
The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMT LEDs deliver high performance in industry-compatible packages and light-emitting surfaces (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite binning options.
Características
- 9.8mm optical light source
- Available in 70, 80, 90, and 95 minimum CRI options
- EasyWhite 2-step, 3-step, and 5-step binning
- Premium White 2-step and 3-step binning
- Forward voltage option: 36V tier
- 85°C binning and characterization
- Maximum drive current: 500mA
- 77.5° viewing angle, uniform chromaticity distribution
- Top solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

