LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CMR03F121GOYM product image
Images for reference only

Cornell Dubilier Electronics CMR03F121GOYM

Manufacturer
MPN
CMR03F121GOYM
LCSC Part #
C6766981
Packaging
-
Customer #
Key Attributes
±2% 50V 120pF Mica and PTFE Capacitors RoHS
DatasheetCornell Dubilier Electronics CMR03F121GOYM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 74.8916$ 74.89
195+$ 29.8817$ 5826.93
495+$ 28.8834$ 14297.28
1,005+$ 28.3913$ 28533.26
Standard Packaging15/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±2%
Operating Temperature-55℃~+125℃
Voltage Rating50V
Capacitance120pF