VISHAY CMD15-21VYD/TR8
| Manufacturer | |
| MPN | CMD15-21VYD/TR8 |
| LCSC Part # | C6766742 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 20mA 2V 591nm 16mcd~25mcd Yellow 3.2mm x 1.6mm square LED 1206 LED Indication - Discrete RoHS |
| Datasheet | VISHAY CMD15-21VYD/TR8 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Half wave width | - | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| ESD Withstand Voltage | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 591nm | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | - | |
| Luminous Intensity | 16mcd~25mcd | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Half wave width | - | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| ESD Withstand Voltage | - |
| Type | Description | |
|---|---|---|
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 591nm | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | - | |
| Luminous Intensity | 16mcd~25mcd | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Wavelength | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
1206 SMD LED, available in clear and diffused lens options, with multiple monochromatic color choices.
Features
AI Translation
- SMT
- 1206 LED package size
- Available in multiple colors: red, green, yellow, blue; clear and diffused options
- Tape and reel packaging for high-speed automated placement
- Compatible with convection and vapor phase reflow soldering
- Compact footprint for high-density mounting
- 2000 units per reel
- High and consistent luminous intensity
- Integrated lens for narrow-angle light diffusion
- Stringent process control for assured quality
- Extensively qualified to meet the most demanding requirements
- Designed for post-reflow solder joint inspection
- MSL Level 2
- RoHS and REACH compliant
Applications
AI Translation
Wearable and portable devices, automotive applications, navigation systems, home and smart appliances, backlit keyboards
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5699 | $ 0.57 |
| 200+ | $ 0.2274 | $ 45.48 |
| 500+ | $ 0.2198 | $ 109.90 |
| 1,000+ | $ 0.2168 | $ 216.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Half wave width | - | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| ESD Withstand Voltage | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 591nm | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | - | |
| Luminous Intensity | 16mcd~25mcd | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Wavelength | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Half wave width | - | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | - | |
| ESD Withstand Voltage | - |
| Type | Description | |
|---|---|---|
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 591nm | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | - | |
| Luminous Intensity | 16mcd~25mcd | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 3.2mm x 1.6mm square LED | |
| Wavelength | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
1206 SMD LED, available in clear and diffused lens options, with multiple monochromatic color choices.
Features
AI Translation
- SMT
- 1206 LED package size
- Available in multiple colors: red, green, yellow, blue; clear and diffused options
- Tape and reel packaging for high-speed automated placement
- Compatible with convection and vapor phase reflow soldering
- Compact footprint for high-density mounting
- 2000 units per reel
- High and consistent luminous intensity
- Integrated lens for narrow-angle light diffusion
- Stringent process control for assured quality
- Extensively qualified to meet the most demanding requirements
- Designed for post-reflow solder joint inspection
- MSL Level 2
- RoHS and REACH compliant
Applications
AI Translation
Wearable and portable devices, automotive applications, navigation systems, home and smart appliances, backlit keyboards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

