Intel/Altera CM8063701099500 SR0RE
| Manufacturer | |
| MPN | CM8063701099500 SR0RE |
| LCSC Part # | C6766579 |
| Packaging | FCLGA-1155(37.5x37.5) |
| Customer # | |
| Key Attributes | Others 2.8GHz FCLGA-1155(37.5x37.5) Microcontrollers |
| Datasheet | Intel/Altera CM8063701099500 SR0RE |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Intel/Altera | |
| Packaging | FCLGA-1155(37.5x37.5) | |
| CPU Core | Others | |
| CPU Maximum Speed | 2.8GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Intel/Altera | |
| Packaging | FCLGA-1155(37.5x37.5) |
| Type | Description | |
|---|---|---|
| CPU Core | Others | |
| CPU Maximum Speed | 2.8GHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Intel® Turbo Boost Technology 2.0
- Intel® Hyper-Threading Technology
- Intel® Virtualization Technology
- Intel® Virtualization Technology for Directed I/O
- Intel® Trusted Execution Technology
- Intel® Advanced Vector Extensions
- Intel® AES New Instructions
- Enhanced Intel® SpeedStep® Technology
- Thermal Monitoring Technology
- Intel® Fast Memory Access
- Intel® Flexible Memory Access
- Execute Disable Bit
- Intel® 64 Architecture
- Idle States
- Enhanced Idle States
- Intel® Identity Protection Technology
- Intel® Anti-Theft Technology
- Intel® Smart Cache
- Intel® Advanced Encryption Standard New Instructions
- Intel® Demand Based Switching
- Graphics Dynamic Frequency
- Intel® Clear Video HD Technology
- Intel® Clear Video Technology
- Intel® Wireless Display
- Intel® Insider™
- Intel® InTru™ 3D Technology
- Intel® Flexible Display Interface
- Intel® HD Graphics
- Intel® HD Graphics Dynamic Frequency
- Intel® HD Graphics Idle States
- Intel® HD Graphics Power Gating
- Intel® HD Graphics Thermal Monitoring
- Intel® HD Graphics Overclocking
- Intel® HD Graphics Turbo Boost Technology
- Intel® HD Graphics Turbo Boost Technology 2.0
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Idle States
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Power Gating
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Thermal Monitoring
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Overclocking
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Idle States
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Power Gating
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Thermal Monitoring
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Overclocking
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Idle States
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Power Gating
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Thermal Monitoring
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Overclocking
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.9177 | $ 48.92 |
| 200+ | $ 19.5185 | $ 3903.70 |
| 500+ | $ 18.8662 | $ 9433.10 |
| 1,000+ | $ 18.544 | $ 18544.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Intel/Altera | |
| Packaging | FCLGA-1155(37.5x37.5) | |
| CPU Core | Others | |
| CPU Maximum Speed | 2.8GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Intel/Altera | |
| Packaging | FCLGA-1155(37.5x37.5) |
| Type | Description | |
|---|---|---|
| CPU Core | Others | |
| CPU Maximum Speed | 2.8GHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Intel® Turbo Boost Technology 2.0
- Intel® Hyper-Threading Technology
- Intel® Virtualization Technology
- Intel® Virtualization Technology for Directed I/O
- Intel® Trusted Execution Technology
- Intel® Advanced Vector Extensions
- Intel® AES New Instructions
- Enhanced Intel® SpeedStep® Technology
- Thermal Monitoring Technology
- Intel® Fast Memory Access
- Intel® Flexible Memory Access
- Execute Disable Bit
- Intel® 64 Architecture
- Idle States
- Enhanced Idle States
- Intel® Identity Protection Technology
- Intel® Anti-Theft Technology
- Intel® Smart Cache
- Intel® Advanced Encryption Standard New Instructions
- Intel® Demand Based Switching
- Graphics Dynamic Frequency
- Intel® Clear Video HD Technology
- Intel® Clear Video Technology
- Intel® Wireless Display
- Intel® Insider™
- Intel® InTru™ 3D Technology
- Intel® Flexible Display Interface
- Intel® HD Graphics
- Intel® HD Graphics Dynamic Frequency
- Intel® HD Graphics Idle States
- Intel® HD Graphics Power Gating
- Intel® HD Graphics Thermal Monitoring
- Intel® HD Graphics Overclocking
- Intel® HD Graphics Turbo Boost Technology
- Intel® HD Graphics Turbo Boost Technology 2.0
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Idle States
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Power Gating
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Thermal Monitoring
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Overclocking
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Idle States
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Power Gating
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Thermal Monitoring
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Overclocking
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Idle States
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Power Gating
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Thermal Monitoring
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Overclocking
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology
- Intel® HD Graphics Turbo Boost Technology Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0 Dynamic Frequency 2.0 Turbo Boost Technology 2.0
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

