LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Luminus Devices CHM-27-50-70-36-AB00-F2-3 product image
Abbildung ähnlich

Luminus Devices CHM-27-50-70-36-AB00-F2-3

Hersteller
Herst.-Teilenr.
CHM-27-50-70-36-AB00-F2-3
LCSC-Nr.
C6765435
Verp.
-
Kundennummer
Hauptmerkm.
11810lm 5000K 70 120° 35V Cold White LED COBs, Engines, Modules, Strips RoHS
Datenblattpdf iconLuminus Devices CHM-27-50-70-36-AB00-F2-3
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 50.0099$ 50.01
200+$ 19.9545$ 3990.90
500+$ 19.2881$ 9644.05
1,000+$ 18.9588$ 18958.80
Standardgehäuse100/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED COBs, Engines, Modules, Strips
HerstellerLuminus Devices
Verp.-
Lumens11810lm
Color Temperature5000K
CRI Color Rendering Index70
Viewing Angle120°
Voltage - Forward(Vf)35V
Illumination ColorCold White

Beschreibung

KI-Übersetzung

Luminus Chip-on-Board (COB) LED series delivers a complete illumination-grade solution for high-performance lighting applications. The selection spans a wide lumen range from less than 400lm to over 10,000lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a comprehensive series of rigorous environmental and mechanical stress tests, including mechanical shock, vibration, thermal cycling, and humidity testing. The products provide fully qualified LM80 test data and TM21 lifetime results, guaranteeing lumen maintenance for 35,000 hours or longer. Luminus COB arrays are tested to ANSI/UL 8750 to ensure safe operation in intended applications. All LED products manufactured by Luminus comply with REACh and RoHS standards and are free of hazardous substances including lead and mercury.

Merkmale

KI-Übersetzung
  • Typical high lumen output and efficacy
  • Exceeds 11,000 lm, 119 LPW at 3000K, 25ºC
  • Exceeds 12,000 lm, 130 LPW at 5000K, 25ºC
  • CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
  • Minimum CRI 80 or 90, down to 95 for warm white
  • 3 SDCM color binning accuracy
  • Excellent light emission uniformity and angular color consistency
  • Superior long-term color stability
  • Excellent thermal conductivity for uniform heat dissipation
  • Environmentally friendly: RoHS and REACh compliant
  • UL certified, file number E465703

Anwendungen

KI-Übersetzung

Architectural lighting, specialty lighting, street lighting, parking lot and area lighting, tunnel lighting