CREE LED CHA0410-0000-000D0Z0A40H
| Manufacturer | |
| MPN | CHA0410-0000-000D0Z0A40H |
| LCSC Part # | C6765316 |
| Packaging | - |
| Customer # | |
| Key Attributes | 667lm 4000K 95 114° 12V Natural White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | CREE LED CHA0410-0000-000D0Z0A40H |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 667lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 114° | |
| Voltage - Forward(Vf) | 12V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 667lm | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 114° | |
| Voltage - Forward(Vf) | 12V | |
| Illumination Color | Natural White |
Introduction
The XLamp CHA LED series delivers an industry-leading combination of lumen density and luminous efficacy in an LES size as small as 3.3mm. CHA series LEDs offer 50% higher lumen density than the existing XLamp CMU series LEDs, significantly improving beam angle and intensity. The XLamp CHA series LEDs are also compatible with the existing fixture and optics ecosystem designed for high-brightness COB. XLamp CHA LEDs are optimized for premium indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting.
Features
- 4.2mm optical light source
- Minimum CRI options of 80, 90, and 95
- EasyWhite® 2-step and 3-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage options: 12V-class and 36V-class
- 85℃ binning and characterization
- Maximum drive current: 900mA (12V), 300mA (36V)
- 774° viewing angle, uniform chromaticity distribution
- Top-side solder connections
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
Applications
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1511 | $ 6.15 |
| 160+ | $ 2.4554 | $ 392.86 |
| 480+ | $ 2.3734 | $ 1139.23 |
| 960+ | $ 2.3323 | $ 2239.01 |
Standard Packaging80/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 667lm | |
| Color Temperature | 4000K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 114° | |
| Voltage - Forward(Vf) | 12V | |
| Illumination Color | Natural White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Lumens | 667lm | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 114° | |
| Voltage - Forward(Vf) | 12V | |
| Illumination Color | Natural White |
Introduction
The XLamp CHA LED series delivers an industry-leading combination of lumen density and luminous efficacy in an LES size as small as 3.3mm. CHA series LEDs offer 50% higher lumen density than the existing XLamp CMU series LEDs, significantly improving beam angle and intensity. The XLamp CHA series LEDs are also compatible with the existing fixture and optics ecosystem designed for high-brightness COB. XLamp CHA LEDs are optimized for premium indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting.
Features
- 4.2mm optical light source
- Minimum CRI options of 80, 90, and 95
- EasyWhite® 2-step and 3-step binning
- Advanced Color 2-step and 3-step binning
- Forward voltage options: 12V-class and 36V-class
- 85℃ binning and characterization
- Maximum drive current: 900mA (12V), 300mA (36V)
- 774° viewing angle, uniform chromaticity distribution
- Top-side solder connections
- RoHS and REACH compliant
- UL® Recognized Component (E349212)
Applications
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

