ADI LTC1707IS8#TRPBF
| Manufacturer | |
| MPN | LTC1707IS8#TRPBF |
| LCSC Part # | C676521 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 350kHz Step-down type Adjustable 600mA 800mV~8.5V SO-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ADI LTC1707IS8#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 350kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.85V~8.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 800mV~8.5V | |
| Quiescent Current | 200uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 350kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;External compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.85V~8.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 800mV~8.5V | |
| Quiescent Current | 200uA |
Introduction
The LTC1707 is a high efficiency monolithic current mode synchronous buck regulator using a fixed frequency architecture. The operating supply range is from 8.5V down to 2.85V, making it suitable for both single and dual lithium-ion battery-powered applications. Burst Mode operation provides high efficiency at low load currents. 100% duty cycle provides low dropout operation, extending operating time in battery-powered systems. The switching frequency is internally set at 350kHz, allowing the use of small surface mount inductors. For noise sensitive applications it can be externally synchronized up to 550kHz. Burst Mode operation is inhibited during synchronization or when the SYNC/MODE pin is pulled low preventing low frequency ripple from interfering with audio circuitry. Soft-start is provided by an external capacitor. The internal synchronous MOSFET switch increases efficiency and eliminates the need for an external Schottky diode, saving components and board space. Low output voltages down to 0.8V are easily achieved due to the 0.8V internal reference. The LTC1707 comes in an 8-lead SO package.
Features
- 600mA Output Current (VIN ≥ 4V)
- High Efficiency: Up to 96%
- Constant Frequency: 350kHz Synchronizable to 550kHz
- 2.85V to 8.5V VIN Range
- 0.8V Feedback Reference Allows Low Voltage Outputs: 0.8V ≤ VOUT ≤ VIN
- No Schottky Diode Required
- 1.19V ± 1% Reference Output Pin
- Selectable Burst ModeTM Operation/Pulse Skipping Mode
- Low Dropout Operation: 100% Duty Cycle
- Precision 2.7V Undervoltage Lockout
- Current Mode Control for Excellent Line and Load Transient Response
- Low Quiescent Current: 200μA
- Shutdown Mode Draws Only 11μA Supply Current
- Available in 8-Lead SO Package
Applications
- Cellular Telephones
- Portable Instruments
- Wireless Modems
- RF Communications
- Distributed Power Systems
- Single and Dual Cell Lithium
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8745 | $ 5.87 |
| 200+ | $ 2.2736 | $ 454.72 |
| 500+ | $ 2.1933 | $ 1096.65 |
| 1,000+ | $ 2.1547 | $ 2154.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 350kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.85V~8.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 800mV~8.5V | |
| Quiescent Current | 200uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 350kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;External compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.85V~8.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 800mV~8.5V | |
| Quiescent Current | 200uA |
Introduction
The LTC1707 is a high efficiency monolithic current mode synchronous buck regulator using a fixed frequency architecture. The operating supply range is from 8.5V down to 2.85V, making it suitable for both single and dual lithium-ion battery-powered applications. Burst Mode operation provides high efficiency at low load currents. 100% duty cycle provides low dropout operation, extending operating time in battery-powered systems. The switching frequency is internally set at 350kHz, allowing the use of small surface mount inductors. For noise sensitive applications it can be externally synchronized up to 550kHz. Burst Mode operation is inhibited during synchronization or when the SYNC/MODE pin is pulled low preventing low frequency ripple from interfering with audio circuitry. Soft-start is provided by an external capacitor. The internal synchronous MOSFET switch increases efficiency and eliminates the need for an external Schottky diode, saving components and board space. Low output voltages down to 0.8V are easily achieved due to the 0.8V internal reference. The LTC1707 comes in an 8-lead SO package.
Features
- 600mA Output Current (VIN ≥ 4V)
- High Efficiency: Up to 96%
- Constant Frequency: 350kHz Synchronizable to 550kHz
- 2.85V to 8.5V VIN Range
- 0.8V Feedback Reference Allows Low Voltage Outputs: 0.8V ≤ VOUT ≤ VIN
- No Schottky Diode Required
- 1.19V ± 1% Reference Output Pin
- Selectable Burst ModeTM Operation/Pulse Skipping Mode
- Low Dropout Operation: 100% Duty Cycle
- Precision 2.7V Undervoltage Lockout
- Current Mode Control for Excellent Line and Load Transient Response
- Low Quiescent Current: 200μA
- Shutdown Mode Draws Only 11μA Supply Current
- Available in 8-Lead SO Package
Applications
- Cellular Telephones
- Portable Instruments
- Wireless Modems
- RF Communications
- Distributed Power Systems
- Single and Dual Cell Lithium
C676521 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LTC1627IS8#PBF | ADI | SO-8 | 10 | $ 21.1953 | ||
| LTC1627CS8#PBF | ADI | SO-8 | 10 | $ 14.7285 | ||
| TPS62102D | TI | SOIC-8 | 10 | $ 5.5294 | ||
| LTC1707IS8#PBF | ADI | SO-8 | 0 | $ 5.8745 | ||
| LTC1707CS8#PBF | ADI | SO-8 | 0 | $ 3.9915 | ||
| LTC1707CS8#TRPBF | ADI | SOIC-8 | 0 | $ 3.9915 | ||
| LTC1627IS8#TRPBF | ADI | SO-8 | 0 | $ 5.8745 | ||
| LTC1627CS8#TRPBF | ADI | SO-8 | 0 | $ 3.9915 | ||
| TPS62100D | TI | SOIC-8 | 0 | $ 1.3123 | ||
| TPS62101D | TI | SOIC-8 | 0 | $ 1.2477 |

