LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CDV19FF122JO3F product image
Images for reference only

Cornell Dubilier Electronics CDV19FF122JO3F

Manufacturer
MPN
CDV19FF122JO3F
LCSC Part #
C6763361
Packaging
-
Customer #
Key Attributes
±5% 1kV 1.2nF Mica and PTFE Capacitors RoHS
DatasheetCornell Dubilier Electronics CDV19FF122JO3F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7099$ 9.71
200+$ 3.8752$ 775.04
500+$ 3.7449$ 1872.45
1,000+$ 3.6812$ 3681.20
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±5%
Operating Temperature-55℃~+125℃
Voltage Rating1kV
Capacitance1.2nF