KEMET CBR06C360J1GAC
| Manufacturer | |
| MPN | CBR06C360J1GAC |
| LCSC Part # | C6763086 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 36pF ±5% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET CBR06C360J1GAC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 36pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 36pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4505 | $ 0.45 |
| 200+ | $ 0.1798 | $ 35.96 |
| 500+ | $ 0.1738 | $ 86.90 |
| 1,000+ | $ 0.1708 | $ 170.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 36pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 36pF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603CG360J201NT | FH | 0603 | 4,100 | $ 0.013 | ||
| C0603C360J1GAC7867 | KEMET | 0603 | 0 | $ 0.0565 | ||
| C0603X360J1HAC7867 | KEMET | 0603 | 0 | $ 0.0099 | ||
| C0603X360J1HACAUTO | KEMET | 0603 | 0 | $ 0.0156 | ||
| C0603C360J1HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603C360J1HAC7867 | KEMET | 0603 | 0 | $ 0.0064 | ||
| 0603Y1000360JQT | Knowles | 0603 | 0 | $ 0.3008 | ||
| 0603J1000360JQT | Knowles | 0603 | 0 | $ 0.2991 | ||
| GCM1885C2A360JA16J | muRata | 0603 | 0 | $ 0.033 | ||
| GCM1885G2A360JA16D | muRata | 0603 | 0 | $ 0.0325 | ||
| GCM1885C2A360JA16D | muRata | 0603 | 0 | $ 0.0164 | ||
| GRM1885C2A360JA01D | muRata | 0603 | 0 | $ 0.0135 | ||
| VJ0603D360JXBAC | VISHAY | 0603 | 0 | $ 0.1516 | ||
| VJ0603D360JXBAJ | VISHAY | 0603 | 0 | $ 0.1516 | ||
| VJ0603D360JLBAJ | VISHAY | 0603 | 0 | $ 0.1516 | ||
| VJ0603D360JXBAP | VISHAY | 0603 | 0 | $ 0.2265 | ||
| CC0603JRNPO0BN360 | YAGEO | 0603 | 0 | $ 0.013 | ||
| 0603Y1500360JQT | Knowles | 0603 | 0 | $ 0.3008 | ||
| VJ0603D360JXCAC | VISHAY | 0603 | 0 | $ 0.1516 | ||
| VJ0603D360JLCAC | VISHAY | 0603 | 0 | $ 0.1516 |

