onsemi CAT34C02HU3I-GT4
| Manufacturer | |
| MPN | CAT34C02HU3I-GT4 |
| LCSC Part # | C6762734 |
| Packaging | UDFN-8(2x3) |
| Customer # | |
| Key Attributes | 2Kbit 400kHz I2C UDFN-8(2x3) Memory |
| Datasheet | onsemi CAT34C02HU3I-GT4 |
| Alternative Parts | 19 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | UDFN-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Noise suppression function;Built-in power-on reset (POR) | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA | |
| Clock Frequency | 400kHz | |
| Access Time | 3.5us;0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | UDFN-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Noise suppression function;Built-in power-on reset (POR) | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 3.5us;0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The CAT34C02 is a 2 kb Serial CMOS EEPROM, internally organized as 16 pages of 16 bytes each, for a total of 256 bytes of 8 bits each. It features a 16−byte page write buffer and supports both the Standard (100 kHz) as well as Fast (400 kHz) I²C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory) or by setting an internal Write Protect flag via Software command (this protects the lower half of the memory). In addition to Permanent Software Write Protection, the CAT34C02 also features JEDEC compatible Reversible Software Write Protection for DDR2 Serial Presence Detect (SPD) applications operating over the 1.7 V to 3.6 V supply voltage range. The CAT34C02 is fully backwards compatible with earlier DDR1 SPD applications operating over the 1.7 V to 5.5 V supply voltage range.
Features
- Supports Standard and Fast I²C Protocol
- 1.7 V to 5.5 V Supply Voltage Range
- 16−Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- Software Write Protection for Lower 128 Bytes
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs (SCL and SDA)
- Low power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial Temperature Range
- This Device is Pb−Free, Halogen Free/BFR Free and RoHS Compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9078 | $ 0.91 |
| 200+ | $ 0.3623 | $ 72.46 |
| 500+ | $ 0.3501 | $ 175.05 |
| 1,000+ | $ 0.3456 | $ 345.60 |
Standard Packaging4000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | UDFN-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Noise suppression function;Built-in power-on reset (POR) | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA | |
| Clock Frequency | 400kHz | |
| Access Time | 3.5us;0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | onsemi | |
| Packaging | UDFN-8(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Software write protection function;Noise suppression function;Built-in power-on reset (POR) | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V;2mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 3.5us;0.9us | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The CAT34C02 is a 2 kb Serial CMOS EEPROM, internally organized as 16 pages of 16 bytes each, for a total of 256 bytes of 8 bits each. It features a 16−byte page write buffer and supports both the Standard (100 kHz) as well as Fast (400 kHz) I²C protocol. Write operations can be inhibited by taking the WP pin High (this protects the entire memory) or by setting an internal Write Protect flag via Software command (this protects the lower half of the memory). In addition to Permanent Software Write Protection, the CAT34C02 also features JEDEC compatible Reversible Software Write Protection for DDR2 Serial Presence Detect (SPD) applications operating over the 1.7 V to 3.6 V supply voltage range. The CAT34C02 is fully backwards compatible with earlier DDR1 SPD applications operating over the 1.7 V to 5.5 V supply voltage range.
Features
- Supports Standard and Fast I²C Protocol
- 1.7 V to 5.5 V Supply Voltage Range
- 16−Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- Software Write Protection for Lower 128 Bytes
- Schmitt Triggers and Noise Suppression Filters on I²C Bus Inputs (SCL and SDA)
- Low power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial Temperature Range
- This Device is Pb−Free, Halogen Free/BFR Free and RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NV34C02MUW3VTBG | onsemi | DFN-8-EP(2x3) | 83 | $ 0.6389 | ||
| CAT34C02HU4IGT4A | onsemi | UDFN-8-EP(2x3) | 3 | $ 0.622 | ||
| CAT34C02VP2IGT4A | onsemi | TDFN-8-EP(2x3) | 3 | $ 0.3905 | ||
| BR24G02NUX-3TTR | ROHM | VSON-8(2x3) | 1,000 | $ 0.3029 | ||
| 24AA025T-I/MNY | MICROCHIP | TDFN-8-EP(2x3) | 49 | $ 0.7559 | ||
| M34E02-FMC6TG | ST | UFDFPN-8(2x3) | 18 | $ 0.2342 | ||
| CAT24C02VP2IGT3A | onsemi | TDFN-8-EP(2x3) | 0 | $ 0.1471 | ||
| CAT34C02HU4IGT4U5 | onsemi | UDFN-8(2x3) | 0 | $ 0.3381 | ||
| CAT34C02HU4I-GT4 | onsemi | UDFN-8-EP(2x3) | 0 | $ 0.7941 | ||
| CAT34C02VP2I-GT4 | onsemi | TDFN-8(2x3) | 0 | $ 2.6476 | ||
| CAT34C02VP2I-26713-GT4 | onsemi | TDFN-8(2x3) | 0 | $ 0.7942 | ||
| CAT34C02HU3IGT4A | onsemi | UDFN-8(2x3) | 0 | $ 0.5562 | ||
| CAT24C02VP2I-GT3 | onsemi | TDFN-8(2x3) | 0 | $ 1.1308 | ||
| S-34C02BI-A8T1U5 | ABLIC | DFN-8(2x3) | 0 | $ 1.3032 | ||
| CAT24C03VP2I-GT3 | onsemi | TDFN-8(2x3) | 0 | $ 0.7868 | ||
| AT34C02CY6-YHAT-T | MICROCHIP | UDFN-8(2x3) | 0 | $ 1.3244 | ||
| BR24T02NUX-WTR | ROHM | VSON-8(2x3) | 0 | $ 0.2646 | ||
| 24AA024T-I/MC | MICROCHIP | TDFN-8-EP(2x3) | 0 | $ 0.3857 | ||
| 24AA02T-I/MNY | MICROCHIP | TDFN-8-EP(2x3) | 0 | $ 0.5679 |

