Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 76V Input
| Manufacturer | |
| MPN | CCG15-48-03S |
| LCSC Part # | C6762382 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | DIP-6 DC DC Converters RoHS |
| Datasheet | TDK CCG15-48-03S |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDK | |
| Packaging | DIP-6 | |
| conversion type | DC-DC | |
| Power | 15W | |
| Certification | UL、CSA、CE、UKCA | |
| efficiency | 85% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 4A | |
| input voltage | 18~76V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDK | |
| Packaging | DIP-6 | |
| conversion type | DC-DC | |
| Power | 15W | |
| Certification | UL、CSA、CE、UKCA | |
| efficiency | 85% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 4A | |
| input voltage | 18~76V | |
| Output count | 1 |
Introduction
The 1” x 1” footprint CCG15 and CCG30 series of isolated DC-DC converters operate from wide range 9 to 36Vdc or 18 to 76V inputs with 15W and 30W power levels and output voltages from 3.3V to 30V. Single output models can be adjusted -10% to +10% by using the trim terminal. The CCG can operate in ambient temperature of -40 to 100°C and has an input to output isolation of 1,500Vdc. Six sided shielding reduces radiated and conducted EMI.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.9452 | $ 26.95 |
Standard Packaging1/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDK | |
| Packaging | DIP-6 | |
| conversion type | DC-DC | |
| Power | 15W | |
| Certification | UL、CSA、CE、UKCA | |
| efficiency | 85% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 4A | |
| input voltage | 18~76V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TDK | |
| Packaging | DIP-6 | |
| conversion type | DC-DC | |
| Power | 15W | |
| Certification | UL、CSA、CE、UKCA | |
| efficiency | 85% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| application type | ITE(Universal) | |
| Maximum output current | 4A | |
| input voltage | 18~76V | |
| Output count | 1 |
Introduction
The 1” x 1” footprint CCG15 and CCG30 series of isolated DC-DC converters operate from wide range 9 to 36Vdc or 18 to 76V inputs with 15W and 30W power levels and output voltages from 3.3V to 30V. Single output models can be adjusted -10% to +10% by using the trim terminal. The CCG can operate in ambient temperature of -40 to 100°C and has an input to output isolation of 1,500Vdc. Six sided shielding reduces radiated and conducted EMI.
C6762382 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

