LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1644CGN#PBF product image
Images for reference only

ADI LTC1644CGN#PBF

Manufacturer
MPN
LTC1644CGN#PBF
LCSC Part #
C676237
Packaging
SSOP-20
Customer #
Key Attributes
4 SSOP-20 Hot Swap Controllers RoHS
DatasheetADI LTC1644CGN#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6864$ 6.69
200+$ 2.5884$ 517.68
500+$ 2.4974$ 1248.70
1,000+$ 2.4526$ 2452.60
Standard Packaging55/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerADI
PackagingSSOP-20
Operating Temperature Range0℃~+70℃
Length-
FET TypeExternal FET;Integrated FET
Height-
FeaturesOvercurrent Protection;Short-Circuit Protection;Under-voltage lockout;Thermal Protection
Threshold Voltage55mV
Width-
Peak Output Current(Source)65uA;225uA
Number of Channels4
Voltage Rating3.3V;5V;12V
RDS(on)-
Peak Output Current(Sink)-

Introduction

AI Translation

The LTC1644 is a Hot SwapTM controller that allows a board to be safely inserted and removed from a CompactPCI bus slot. External N-channel transistors control the 3.3V/5V supplies, while on-chip switches control the –12V and 12V supplies. The 3.3V and 5V supplies can be ramped up at a programmable rate. Electronic circuit breakers protect all four supplies against overcurrent faults. The PWRGD output indicates when all of the supply voltages are within tolerance. The OFF/ON pin is used to cycle the board power or reset the circuit breaker. The PRECHARGE output can be used to bias the bus I/O pins during card insertion and extraction. PCI_RST# is combined on-chip with HEALTHY# in order to generate LOCAL_PCI_RST#.

Features

AI Translation
  • Allows Safe Board Insertion and Removal from a Live, CompactPCITM Bus
  • Controls –12V, 3.3V, 5V and 12V Supplies
  • Adjustable Foldback Current Limit with Circuit Breaker
  • Dual-Level Circuit Breakers Protect 5V and 3.3V Supplies from Overcurrent and Short-Circuit Faults
  • LOCAL_PCI_RST# Logic On-Chip
  • PRECHARGE Output Biases I/O Pins During Card Insertion and Extraction
  • Adjustable Supply Voltage Power-Up Rate

Applications

AI Translation
  • Hot Board Insertion into CompactPCI Bus