KEMET C878AF25120AA0J
| Manufacturer | |
| MPN | C878AF25120AA0J |
| LCSC Part # | C6762319 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±5% -25℃~+85℃ 12uF 470V Through Hole Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet | KEMET C878AF25120AA0J |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Operating Temperature | -25℃~+85℃ | |
| Capacitance | 12uF | |
| Voltage Rating | 470V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Capacitance | 12uF | |
| Voltage Rating | 470V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.238 | $ 4.24 |
| 172+ | $ 1.6921 | $ 291.04 |
| 516+ | $ 1.6349 | $ 843.61 |
| 1,032+ | $ 1.6064 | $ 1657.80 |
Standard Packaging86/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Operating Temperature | -25℃~+85℃ | |
| Capacitance | 12uF | |
| Voltage Rating | 470V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Capacitance | 12uF | |
| Voltage Rating | 470V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C276CCF5120LG0J | KEMET | Through Hole | 0 | $ 5.6194 | ||
| C878BF35120SA0J | KEMET | Through Hole | 0 | $ 5.2014 | ||
| C274AC35120SA0J | KEMET | Through Hole | 0 | $ 4.9361 | ||
| C274ACF5120WA0J | KEMET | Through Hole | 0 | $ 5.5562 | ||
| C274ACF5120LF0J | KEMET | Through Hole | 0 | $ 5.3541 | ||
| C878AF35120AA0J | KEMET | Through Hole | 0 | $ 3.3998 | ||
| C276CC35120AA0J | KEMET | Through Hole | 0 | $ 2.8537 | ||
| SFC66T12K391B-F | Cornell Dubilier Electronics | Through Hole | 0 | $ 32.7168 | ||
| C274ACF5120LG0J | KEMET | - | 0 | $ 7.442 | ||
| C276CC25120AA0J | KEMET | - | 0 | $ 3.4095 |

