LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
American Opto Plus LED C4001G G/W product image
Images for reference only

American Opto Plus LED C4001G G/W

Manufacturer
MPN
C4001G G/W
LCSC Part #
C6762262
Packaging
DIP-10
Customer #
Key Attributes
Green 40mW 1 Common Cathode 4 DIP-10 LED Character and Numeric RoHS
DatasheetAmerican Opto Plus LED C4001G G/W
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.6994$ 16.70
200+$ 6.6637$ 1332.74
500+$ 6.441$ 3220.50
1,000+$ 6.3303$ 6330.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerAmerican Opto Plus LED
PackagingDIP-10
Illumination ColorGreen
Pd - Power Dissipation40mW
Display Type7 Segment
Number of Characters1
LED PolarityCommon Cathode
Operating Temperature-40℃~+85℃
Height-
Digit/Alpha Size(inch)4
Width-
Length-
Forward Voltage Drop10.25V
Light Intensity60mcd

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CDSC400G1WChromeLEDDIP-100$ 25.9374
CDSC400G2WChromeLEDDIP-100$ 25.941
XDVG100CSunLEDDIP-100$ 51.5783