CREE LED C503B-RCN-CYAZAAA2-030
| Manufacturer | |
| MPN | C503B-RCN-CYAZAAA2-030 |
| LCSC Part # | C6761643 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | 30° 7.98cd 20mA Red 2.1V 624nm Through Hole,D=5mm LED Indication - Discrete RoHS |
| Datasheet | CREE LED C503B-RCN-CYAZAAA2-030 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Luminous Intensity | 7.98cd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 624nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 7.98cd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 624nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time. These lamps are made with an advanced optical-grade epoxy offering superior high-temperature and high-moisture-resistance performance in outdoor signal and sign applications.
Features
AI Translation
- Size (mm): 5
- Color and Typical Dominant Wavelength: Red (624nm) Wavelength: Amber (591nm)
- Luminous Intensity (mcd) C503B-RCS/RCN-030: (4180 - 8200) C503B-ACS/ACN-030: (5860 - 12000)
- Viewing angle: C503B-RCs/RCN-030: 30 degree minimum C503B-ACs/ACN-030: 30 degree minimum
- Lead - Free
- RoHS Complaint
Applications
AI Translation
- Electronic Signs & Signals (ESS)
- Motorway Signs
- Variable Message Sign (VMS)
- Advertising signs
- Petrol Signs
- Amusement
- Roadway Signs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3177 | $ 0.32 |
| 200+ | $ 0.1268 | $ 25.36 |
| 500+ | $ 0.1226 | $ 61.30 |
| 1,000+ | $ 0.1205 | $ 120.50 |
Standard Packaging2500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° | |
| Luminous Intensity | 7.98cd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 624nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | Through Hole,D=5mm | |
| Lens Color | Water Clear | |
| Viewing Angle | 30° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 7.98cd | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength | 624nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time. These lamps are made with an advanced optical-grade epoxy offering superior high-temperature and high-moisture-resistance performance in outdoor signal and sign applications.
Features
AI Translation
- Size (mm): 5
- Color and Typical Dominant Wavelength: Red (624nm) Wavelength: Amber (591nm)
- Luminous Intensity (mcd) C503B-RCS/RCN-030: (4180 - 8200) C503B-ACS/ACN-030: (5860 - 12000)
- Viewing angle: C503B-RCs/RCN-030: 30 degree minimum C503B-ACs/ACN-030: 30 degree minimum
- Lead - Free
- RoHS Complaint
Applications
AI Translation
- Electronic Signs & Signals (ESS)
- Motorway Signs
- Variable Message Sign (VMS)
- Advertising signs
- Petrol Signs
- Amusement
- Roadway Signs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

