Walsin RFBPB2012090AHT
| Manufacturer | WalsinAsian Brands |
| MPN | RFBPB2012090AHT |
| LCSC Part # | C6760634 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Filters |
| Datasheet | Walsin RFBPB2012090AHT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Walsin | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Walsin |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- 1558 ~ 1606 MHz GNSS Band
- 860~960MHz/1805~2025 MHz Band
- MoCA / Docsis
- LTE BAND
- ISM Band 2.4GHz
- ISM Band 5GHz
- GSM 850/ GSM 900/ DCS1800/ PCS1900
- GPS 1.575GHz
- 892 MHz & 1.94GHz
- 2496 ~ 2690 MHz Band
- DISCRETE CMF for HIGH SPEED TRANSMISSION LINES、USB2.0、IEEE1394、LVDS(mini)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.42 | $ 0.42 |
| 200+ | $ 0.1676 | $ 33.52 |
| 500+ | $ 0.162 | $ 81.00 |
| 1,000+ | $ 0.1593 | $ 159.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Walsin | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Walsin |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- 1558 ~ 1606 MHz GNSS Band
- 860~960MHz/1805~2025 MHz Band
- MoCA / Docsis
- LTE BAND
- ISM Band 2.4GHz
- ISM Band 5GHz
- GSM 850/ GSM 900/ DCS1800/ PCS1900
- GPS 1.575GHz
- 892 MHz & 1.94GHz
- 2496 ~ 2690 MHz Band
- DISCRETE CMF for HIGH SPEED TRANSMISSION LINES、USB2.0、IEEE1394、LVDS(mini)
C6760634 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |

