LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y4485V0005BA9R product image
Images for reference only

VISHAY Y4485V0005BA9R

Manufacturer
MPN
Y4485V0005BA9R
LCSC Part #
C6758624
Packaging
-
Customer #
Key Attributes
RES ARRAY 2 RES 10kΩ 5kΩ
DatasheetVISHAY Y4485V0005BA9R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 67.933$ 67.93
200+$ 27.1056$ 5421.12
500+$ 26.2009$ 13100.45
1,000+$ 25.7533$ 25753.30
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
Packaging-
Number of Resistors2
Number of Pins2
Tolerance±0.1%
Resistance5kΩ;10kΩ
Power(Watts)50mW
Temperature Coefficient±0.2ppm/℃