Schneider XMLR2D5G1N75
| Manufacturer | |
| MPN | XMLR2D5G1N75 |
| LCSC Part # | C6758305 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.4821bar Pressure Sensors, Transducers - Industrial |
| Datasheet | Schneider XMLR2D5G1N75 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 2.4821bar | |
| Relative Accuracy | - | |
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 24V | |
| Response time | 10ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 2.4821bar | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 24V | |
| Response time | 10ms | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
Regarding the analog output signal, X represents pressure and Y represents the analog output signal. An offset of ±5% of the nominal pressure can be compensated (via the Cof configuration menu, where Cof stands for offset compensation), and the analog curve can be adjusted within a range of -25% to +25% of the nominal pressure (via the AEP configuration menu, where AEP stands for analog endpoint). Regarding the switch output, hysteresis mode is typically used for "pumping and/or evacuation applications," window mode is typically used for "pressure regulation applications," and time delay is typically used to filter rapid pressure transients, where the output switches only after an adjustable time delay of 0 to 50 seconds, designated as "dS" and "dr."
Applications
Pumping and evacuation applications, pressure regulation applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2235.0279 | $ 2235.03 |
| 200+ | $ 891.7907 | $ 178358.14 |
| 500+ | $ 861.9913 | $ 430995.65 |
| 1,000+ | $ 847.2651 | $ 847265.10 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 2.4821bar | |
| Relative Accuracy | - | |
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 24V | |
| Response time | 10ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Schneider | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 2.4821bar | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 24V | |
| Response time | 10ms | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
Regarding the analog output signal, X represents pressure and Y represents the analog output signal. An offset of ±5% of the nominal pressure can be compensated (via the Cof configuration menu, where Cof stands for offset compensation), and the analog curve can be adjusted within a range of -25% to +25% of the nominal pressure (via the AEP configuration menu, where AEP stands for analog endpoint). Regarding the switch output, hysteresis mode is typically used for "pumping and/or evacuation applications," window mode is typically used for "pressure regulation applications," and time delay is typically used to filter rapid pressure transients, where the output switches only after an adjustable time delay of 0 to 50 seconds, designated as "dS" and "dr."
Applications
Pumping and evacuation applications, pressure regulation applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

