LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Schneider XMLPM05GD21F product image
Images for reference only

Schneider XMLPM05GD21F

Manufacturer
MPN
XMLPM05GD21F
LCSC Part #
C6758287
Packaging
-
Customer #
Key Attributes
-1bar~5bar Pressure Sensors, Transducers - Industrial
DatasheetSchneider XMLPM05GD21F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 804.4627$ 804.46
200+$ 320.9858$ 64197.16
500+$ 310.2606$ 155130.30
1,000+$ 304.9609$ 304960.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ManufacturerSchneider
Packaging-
Pressure range-1bar~5bar
Absolute Accuracy-
Relative Accuracy-
FeaturesDielectric isolation measurement;Negative pressure/vacuum measurement
Module-
Voltage - Supply12V~24V
Response time2ms
Temperature Coefficient of Offset(TCO)-