LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XD6216BA21MR-Q product image
Images for reference only

TOREX XD6216BA21MR-Q

Manufacturer
MPN
XD6216BA21MR-Q
LCSC Part #
C6757775
Packaging
SOT-25
Customer #
Key Attributes
10.2V Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XD6216BA21MR-Q
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1746$ 1.17
200+$ 0.4683$ 93.66
500+$ 0.4532$ 226.60
1,000+$ 0.4456$ 445.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-25
Output Voltage10.2V
Number of Outputs1
Operating Temperature-40℃~+105℃
Supply Current (Iq)5uA
Output ConfigurationPositive
Output Current150mA
Operating Voltage28V
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown

Introduction

AI Translation

XD6216 series are positive voltage regulator ICs with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal shutdown circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 12V using laser trimming technologies. The output stabilization capacitor (Cₗ) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.

Features

AI Translation
  • Max Output Current: 150mA (Iₗ = Iₒₜ + 3.0V)
  • Low Power Consumption: 5μA
  • Stand-by Current: Less than 0.1μA
  • Dropout Voltage: 190mV@IOUT = 20mA (Vₒᵤₜ = 5.0V)
  • Input Voltage Range: 2.0V ~ 28.0V
  • Output Voltage Range: 1.8V ~ 12.0V (0.1V Step)
  • Fixed Output Accuracy: ±1% (VOUT≧2.0V) ±20mV (VOUT≦1.9V)
  • High Ripple Rejection: 30dB@1kHz
  • Built–in Protection: Current Limit, Thermal Shutdown
  • Ceramic Capacitor Compatible
  • Operating Temperature Range: -40°C - 105°C
  • Package: SOT - 25, SOT - 89 - 5
  • EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Car navigation systems
  • Car audios
  • Car - mounted camera
  • Other automotive accessories