LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-073M3P product image
Images for reference only

YAGEO RC1206FR-073M3P

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-073M3P
LCSC Part #
C6757470
Packaging
1206
Customer #
Key Attributes
RES 3.3MΩ ±1% 250mW 1206
DatasheetYAGEO RC1206FR-073M3P
RoHS Compliance3 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0678$ 0.07
200+$ 0.0271$ 5.42
500+$ 0.0262$ 13.10
1,000+$ 0.0257$ 25.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance3.3MΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC1206FR-073M3LYAGEO12061,340$ 0.0297
RV1206FR-073M3LYAGEO12064,700$ 0.0154
AC1206FR-073M3LYAGEO12060$ 0.011
AF1206FR-073M3LYAGEO12060$ 0.0852
AA1206FR-073M3LYAGEO12060$ 0.023
RV1206DR-073M3LYAGEO12060$ 0.1753