KEMET C1206X104J3GEC
| Manufacturer | |
| MPN | C1206X104J3GEC |
| LCSC Part # | C6756932 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100nF ±5% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206X104J3GEC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 100nF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3265 | $ 0.33 |
| 200+ | $ 0.1303 | $ 26.06 |
| 500+ | $ 0.126 | $ 63.00 |
| 1,000+ | $ 0.1238 | $ 123.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 100nF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 100nF | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRX7R8BB104 | YAGEO | 1206 | 4,700 | $ 0.0304 | ||
| C1206C104J3GACTU | KEMET | 1206 | 3,812 | $ 0.7461 | ||
| 1206CG104J250NT | FH | 1206 | 2,785 | $ 0.1784 | ||
| C1206H104J3GACTU | KEMET | 1206 | 5 | $ 21.3017 | ||
| C1206X104J3GEC7210 | KEMET | 1206 | 0 | $ 0.7926 | ||
| C1206C104J3GECAUTO | KEMET | 1206 | 0 | $ 0.3133 | ||
| C1206X104J3JACAUTO | KEMET | 1206 | 0 | $ 0.2384 | ||
| C1206X104J3GAC7800 | KEMET | 1206 | 0 | $ 0.3003 | ||
| C1206C104J3GACAUTO | KEMET | 1206 | 0 | $ 0.4584 | ||
| C1206C104J3JAC7800 | KEMET | 1206 | 0 | $ 0.1608 | ||
| C1206C104J3REC7800 | KEMET | 1206 | 0 | $ 0.0509 | ||
| C1206X104J3GACAUTO | KEMET | 1206 | 0 | $ 0.2753 | ||
| C1206C104J3HACTU | KEMET | 1206 | 0 | $ 0.6067 | ||
| C1206C104J3RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0456 | ||
| C1206C104J3REC7210 | KEMET | 1206 | 0 | $ 0.0426 | ||
| C1206C104J3RECAUTO | KEMET | 1206 | 0 | $ 0.0482 | ||
| TMK316SD104JL-T | Taiyo Yuden | 1206 | 0 | $ 0.099 | ||
| C3216C0G1E104J | TDK | 1206 | 0 | $ 1.5643 | ||
| VJ1206Y104JLXAJ32 | VISHAY | 1206 | 0 | $ 0.5866 | ||
| TCC1206M3L104J250FT | CCTC | 1206 | 0 | $ 0.0201 |

