KEMET C1206C122K8HACAUTO
| Manufacturer | |
| MPN | C1206C122K8HACAUTO |
| LCSC Part # | C6756863 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.2nF X8R ±10% 10V 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C122K8HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0845 | $ 0.08 |
| 200+ | $ 0.0337 | $ 6.74 |
| 500+ | $ 0.0326 | $ 16.30 |
| 1,000+ | $ 0.0321 | $ 32.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C122K8HAC7800 | KEMET | 1206 | 0 | $ 0.0191 | ||
| C1206X122K8HAC7800 | KEMET | 1206 | 0 | $ 0.0365 | ||
| C1206X122K8HACAUTO | KEMET | 1206 | 0 | $ 0.0441 | ||
| C1206X122K4HAC7800 | KEMET | 1206 | 0 | $ 0.0366 | ||
| C1206X122K4HACAUTO | KEMET | 1206 | 0 | $ 0.0443 | ||
| C1206C122K4HAC7800 | KEMET | 1206 | 0 | $ 0.0234 | ||
| C1206C122K4HACAUTO | KEMET | 1206 | 0 | $ 0.0739 | ||
| C1206C122K3HACAUTO | KEMET | 1206 | 0 | $ 0.0271 | ||
| C1206X122K3HAC7800 | KEMET | 1206 | 0 | $ 0.0365 | ||
| C1206X122K3HACAUTO | KEMET | 1206 | 0 | $ 0.0441 | ||
| C1206C122K3HAC7800 | KEMET | 1206 | 0 | $ 0.0234 | ||
| C1206C122K5HAC7800 | KEMET | 1206 | 0 | $ 0.0191 | ||
| C1206X122K5HACAUTO | KEMET | 1206 | 0 | $ 0.0565 | ||
| C1206X122K5HAC7800 | KEMET | 1206 | 0 | $ 0.0467 | ||
| C1206C122K5HACAUTO | KEMET | 1206 | 0 | $ 0.0739 | ||
| GA1206H122KXXBT31G | VISHAY | 1206 | 0 | $ 0.0892 | ||
| GA1206H122KBXBT31G | VISHAY | 1206 | 0 | $ 0.1144 | ||
| GA1206H122KBXBR31G | VISHAY | 1206 | 0 | $ 0.7287 | ||
| GA1206H122KXXBR31G | VISHAY | 1206 | 0 | $ 0.5781 | ||
| GA1206H122KBABT31G | VISHAY | 1206 | 0 | $ 0.7889 |

