LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC1478CS#PBF

Manufacturer
MPN
LTC1478CS#PBF
LCSC Part #
C675680
Packaging
SO-16
Customer #
Key Attributes
2 Active High 1A High Side Switch SO-16 Power Distribution Switches, Load Drivers RoHS
DatasheetADI LTC1478CS#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerADI
PackagingSO-16
Operating Temperature0℃~+70℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Integrated charge pump;Soft-start
number of channels2
Control Input LogicActive High
Maximum Continuous Current1A
Operating Voltage2.7V~5.5V
RDS(on)70mΩ
TypeHigh Side Switch

Introduction

AI Translation

The LTC1477/LTC1478 protected high side switches provide extremely low RDS(ON) switching with built-in protection against short-circuit and thermal overload conditions. A built-in charge pump generates gate drive higher than the supply voltage to fully enhance the internal NMOS switch. This switch has no parasitic body diode and therefore no current flows through the switch when it is turned off and the output is forced above the input supply voltage.

Two levels of protection are provided by the LTC1477/LTC1478. The first level of protection is shortcircuit current limit which is set at 2A. The short-circuit current can be reduced to as low as 0.85A by disconnecting portions of the power device. The second level of protection is provided by thermal overload protection which limits the die temperature to approximately 130°.

The LTC1477 single is available in 8-lead SO packaging. The LTC1478 dual is available in 16-lead SO packaging.

Features

AI Translation
  • Extremely Low RDS(ON) Switch: 0.07Ω
  • No Parasitic Body Diode
  • Built-In Short-Circuit Protection: 2A
  • Built-In Thermal Overload Protection
  • Operates from 2.7V to 5.5V
  • Inrush Current Limited
  • Ultralow Standby Current: 0.01µA
  • Built-In Charge Pump
  • Controlled Rise and Fall Times: tR = 1ms
  • Single Switch in 8-Pin SO Package
  • Dual Switch in Narrow 16-Pin SO Package

Applications

AI Translation
  • Notebook Computer Power Management
  • Power Supply/Load Protection
  • Supply/Battery Switch-Over Circuits
  • Circuit Breaker Function
  • "Hot Swap" Board Protection
  • Peripheral Power Protection