Bridgelux BXRC-50E4001-B-74
| Manufacturer | |
| MPN | BXRC-50E4001-B-74 |
| LCSC Part # | C6756449 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4666lm 5000K 80 34.1V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Bridgelux BXRC-50E4001-B-74 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 4666lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Voltage - Forward(Vf) | 34.1V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 4666lm |
| Type | Description | |
|---|---|---|
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Voltage - Forward(Vf) | 34.1V | |
| Illumination Color | Cold White |
Introduction
The Vero series represents a revolutionary advancement in COB light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing. Vero COB LED arrays are available in four LES configurations, designed to deliver greater flexibility and reliability across a wide current range. Vero arrays offer increased lumen density for improved beam control and precision lighting, with 2 and 3 SDCM color control standards for clean, consistent, uniform illumination. Vero products include an on-board connector port for solder-free electrical interconnection, along with simplified mounting features for easy plug-and-play installation. The Bridgelux Décor Series is an advanced color product line specifically designed for high-end applications, delivering unparalleled LED lighting quality through exceptional color rendering options and a pleasing lighting palette. Bridgelux Décor Series color points are available on the Vero SE Series, Vero Series, V Series, and V Series HD. Décor Series Class A is based on human response testing and offers color points combining GAI and CRI metrics. Décor Series Ultra products provide a high CRI of 97 and a typical R9 value of 98, emphasizing the reds and hues most sensitive to the human eye, making them ideal for the most luxurious retail stores and world-renowned museums. Décor Series Ultra is designed as a halogen lamp replacement. Décor Series Food products offer color points developed for the unique needs of the food, grocery, and foodservice industries. Highlighting the distinctive colors and subtle patterns in meat and bread, Décor Series Food products are essential for any butcher counter or bakery. Décor Series Entertainment products offer color points developed specifically for the healthcare and entertainment industries. A 5600K cool white color point combined with a CRI of 90 or 97 delivers the bright white light required by these industries. Décor Series Street and Landmark lighting products are designed as direct replacements for high-pressure sodium lamps. Décor Series Display Lighting products are the ideal solution for replacing ceramic metal halide lamps, delivering the same pure white light with enhanced spectral coverage and higher efficacy.
Features
- Typical efficacy of 160 lm/W at 3000K, 80 CRI
- Lumen output range from 1455 to 13600 lumens
- CCT options from 1750K to 6500K
- CRI options: minimum 65, 70, 80, 90, 95, and Class A
- Reliable operation up to 2x nominal drive current
- Radial chip layout with improved lumen density
- Thermally isolated pad
- On-board connector port
- Product number marking on top
- Vf bin code marking on back
- Wide suitability for indoor and outdoor lighting applications
- Flexible lighting design for application-specific requirements
- High-quality true color rendering
- Uniform, consistent white light
- High design optimization flexibility
- Improved ease of use and assembly convenience
- Solderless connection for plug-and-play installation and field upgrades
- Improved inventory management and quality control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.4479 | $ 22.45 |
| 200+ | $ 8.958 | $ 1791.60 |
| 500+ | $ 8.6578 | $ 4328.90 |
| 1,000+ | $ 8.5108 | $ 8510.80 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 4666lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Voltage - Forward(Vf) | 34.1V | |
| Illumination Color | Cold White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - | |
| Lumens | 4666lm |
| Type | Description | |
|---|---|---|
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Voltage - Forward(Vf) | 34.1V | |
| Illumination Color | Cold White |
Introduction
The Vero series represents a revolutionary advancement in COB light source technology and innovation. Vero LED light sources simplify luminaire design and manufacturing. Vero COB LED arrays are available in four LES configurations, designed to deliver greater flexibility and reliability across a wide current range. Vero arrays offer increased lumen density for improved beam control and precision lighting, with 2 and 3 SDCM color control standards for clean, consistent, uniform illumination. Vero products include an on-board connector port for solder-free electrical interconnection, along with simplified mounting features for easy plug-and-play installation. The Bridgelux Décor Series is an advanced color product line specifically designed for high-end applications, delivering unparalleled LED lighting quality through exceptional color rendering options and a pleasing lighting palette. Bridgelux Décor Series color points are available on the Vero SE Series, Vero Series, V Series, and V Series HD. Décor Series Class A is based on human response testing and offers color points combining GAI and CRI metrics. Décor Series Ultra products provide a high CRI of 97 and a typical R9 value of 98, emphasizing the reds and hues most sensitive to the human eye, making them ideal for the most luxurious retail stores and world-renowned museums. Décor Series Ultra is designed as a halogen lamp replacement. Décor Series Food products offer color points developed for the unique needs of the food, grocery, and foodservice industries. Highlighting the distinctive colors and subtle patterns in meat and bread, Décor Series Food products are essential for any butcher counter or bakery. Décor Series Entertainment products offer color points developed specifically for the healthcare and entertainment industries. A 5600K cool white color point combined with a CRI of 90 or 97 delivers the bright white light required by these industries. Décor Series Street and Landmark lighting products are designed as direct replacements for high-pressure sodium lamps. Décor Series Display Lighting products are the ideal solution for replacing ceramic metal halide lamps, delivering the same pure white light with enhanced spectral coverage and higher efficacy.
Features
- Typical efficacy of 160 lm/W at 3000K, 80 CRI
- Lumen output range from 1455 to 13600 lumens
- CCT options from 1750K to 6500K
- CRI options: minimum 65, 70, 80, 90, 95, and Class A
- Reliable operation up to 2x nominal drive current
- Radial chip layout with improved lumen density
- Thermally isolated pad
- On-board connector port
- Product number marking on top
- Vf bin code marking on back
- Wide suitability for indoor and outdoor lighting applications
- Flexible lighting design for application-specific requirements
- High-quality true color rendering
- Uniform, consistent white light
- High design optimization flexibility
- Improved ease of use and assembly convenience
- Solderless connection for plug-and-play installation and field upgrades
- Improved inventory management and quality control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

