LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC1473CGN#PBF

Manufacturer
MPN
LTC1473CGN#PBF
LCSC Part #
C675644
Packaging
SSOP-16-150mil
Customer #
Key Attributes
SSOP-16-150mil OR Controllers, Ideal Diodes RoHS
DatasheetADI LTC1473CGN#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes
ManufacturerADI
PackagingSSOP-16-150mil

Introduction

AI Translation

The LTC1473 provides a power management solution for single and dual battery notebook computers and other portable equipment. The LTC1473 drives two sets of back-to-back N-channel MOSFET switches to route power to the input of the main system switching regulator. An internal boost regulator provides the voltage to fully enhance the logic level N-channel MOSFET switches. The LTC1473 senses current to limit surge currents both into and out of the batteries and the system supply capacitor during switch-over transitions or during fault conditions. A user-programmable timer monitors the time the MOSFET switches are in current limit and latches them off when the programmed time is exceeded. A unique “2-diode mode” logic ensures system start-up regardless of which input receives power first.

Features

AI Translation
  • Power Path Management for Systems with Multiple DC Sources
  • All N-Channel Switching to Reduce Power Losses and System Cost
  • Switches and Isolates Sources Up to 30V
  • Adaptive High Voltage Step-Up Regulator for N-Channel Gate Drive
  • Capacitor Inrush and Short-Circuit Current Limited
  • User-Programmable Timer to Limit Switch Dissipation
  • Small Footprint: 16-Pin Narrow SSOP

Applications

AI Translation
  • Notebook Computers
  • Portable Instruments
  • Handi-Terminals
  • Portable Medical Equipment
  • Portable Industrial Control Equipment