LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC1436AIGN#PBF

Manufacturer
MPN
LTC1436AIGN#PBF
LCSC Part #
C675479
Packaging
SSOP-24-150mil
Customer #
Key Attributes
1 Adjustable and Fixed 1.19V~9V Step-down type SSOP-24-150mil DC DC Switching Controllers RoHS
DatasheetADI LTC1436AIGN#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingSSOP-24-150mil
Operating Temperature-40℃~+85℃@(TA)
Synchronous RectifierYes
FeaturesAdjustable soft-start;Frequency synchronization;Cable compensation;Built-in LDO regulator;Light load efficient mode
Output Current-
Number of Channels1
TopologyBuck
Frequency - Switching400kHz
Operating Voltage3.5V~30V
Output TypeAdjustable and Fixed
Switch tube (built-in/external)External
Output Voltage1.19V~9V
FunctionStep-down type
Quiescent Current280uA

Introduction

AI Translation

The LTC1436A/LTC1437A are synchronous step-down switching regulator controllers that drive external N-channel power MOSFETs in a phase lockable, fixed frequency architecture. The Adaptive Power output stage selectively drives two N-channel MOSFETs at frequencies up to 400kHz while reducing switching losses to maintain high efficiencies at low output currents. An auxiliary 0.5A linear regulator using an external PNP pass device provides a low noise, low dropout voltage source. A secondary winding feedback control pin (SFB) guarantees regulation regardless of the load on the main output by forcing continuous operation. An additional comparator is available for use as a lowbattery detector. A power-on reset timer (POR) is included which generates a signal delayed by 65536/fclk (300ms typically) after the output is within 5% of the regulated output voltage. Internal resistive dividers provide pin selectable output voltages with remote sense capability. The operating current level is user-programmable via an external current sense resistor. Wide input supply range allows operation from 3.5V to 30V (36V maximum).

Features

AI Translation
  • Maintains Constant Frequency at Low Output Currents
  • Programmable Fixed Frequency (PLL Lockable)
  • Wide VIN Range: 3.5V to 36V Operation
  • Low Minimum On-Time (≤300ns) for High Frequency, Low Duty Cycle Applications
  • Dual N-Channel MOSFET Synchronous Drive
  • Very Low Dropout Operation: 99% Duty Cycle
  • Low Dropout, 0.5A Linear Regulator for CPU I/O or Low Noise Audio Supplies
  • Built-In Power-On Reset Timer
  • Programmable Soft Start
  • Low-Battery Detector
  • Remote Output Voltage Sense
  • Foldback Current Limiting (Optional)
  • Pin Selectable Output Voltage
  • Logic Controlled Micropower Shutdown: I0 < 25μA
  • Output Voltages from 1.19V to 9V
  • Available in 24-Lead Narrow SSOP and 28-Lead SSOP Packages

Applications

AI Translation
  • Notebook and Palmtop Computers, PDAs
  • Cellular Telephones and Wireless Modems
  • Portable Instruments
  • Battery-Operated Devices
  • DC Power Distribution Systems