ADI LTC1427CS8-50#PBF
| Manufacturer | |
| MPN | LTC1427CS8-50#PBF |
| LCSC Part # | C675431 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Micropower, 10-Bit Current Output DAC with SMBus Serial Interface |
| Datasheet | ADI LTC1427CS8-50#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Settling Time | - | |
| Quiescent Current (Iq) | 10uA | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Power-down mode;Power-on reset | |
| Integral non - linearity | 0.9LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10;- | |
| Interface Type | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Settling Time | - | |
| Quiescent Current (Iq) | 10uA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Power-down mode;Power-on reset | |
| Integral non - linearity | 0.9LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10;- | |
| Interface Type | Serial |
Introduction
The LTC1427 - 50 is a micropower, 10 - Bit current output DAC with an output range of 0μA to 50μA. The DAC output is guaranteed monotonic and DNL is less than 0.9LSB under all operating conditions. Full - scale accuracy is ±2.5% over the commercial temperature range. The LTC1427 - 50 operates with power supply voltages from 2.7V to 5.5V and the DAC current source output can be biased from (VCC - 1.3V) to - 15V. The LTC1427 - 50 communicates with external circuitry by using the SMBus serial interface. It acts as an SMBus slave device using one of four selectable SMBus addresses set by the two address pins AD0 and AD1. On power - up, the DAC output assumes midrange or zero scale, depending on the logic state of the two address pins. The LTC1427 - 50 can be shut down through the SHDN pin or by setting the SHDN bit = 1 in the SMBus command byte. Digital data for the DAC output is retained internally and the supply current drops to 10μA typically when in shutdown. The LTC1427 - 50 is available in an 8 - pin SO package.
Features
- Precision 50 μA, ±1.5% Initial Full - Scale Output Current, ±2.5% Over Temperature
- Wide Output Voltage DC Compliance: - 15V to (VCC - 1.3V)
- Wide Supply Range: 2.7V ≤ VCC ≤ 5.5V
- Supply Current in Shutdown: 10μA Typ
- Low Supply Current: 115μA Typ
- Available in 8 - Pin SO
- SMBus Serial Interface
- Four Selectable SMBus Addresses
- DAC Powers Up at Zero or Midscale
- DAC Contents Are Retained in Shutdown
Applications
- LCD Contrast and Backlight Brightness Control
- Power Supply Voltage Adjustment
- Battery Charger Voltage/Current Adjustment
- GaAs FET Bias Adjustment
- Trimmer Pot Elimination
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Settling Time | - | |
| Quiescent Current (Iq) | 10uA | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Power-down mode;Power-on reset | |
| Integral non - linearity | 0.9LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10;- | |
| Interface Type | Serial |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Settling Time | - | |
| Quiescent Current (Iq) | 10uA | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Power-down mode;Power-on reset | |
| Integral non - linearity | 0.9LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 10;- | |
| Interface Type | Serial |
Introduction
The LTC1427 - 50 is a micropower, 10 - Bit current output DAC with an output range of 0μA to 50μA. The DAC output is guaranteed monotonic and DNL is less than 0.9LSB under all operating conditions. Full - scale accuracy is ±2.5% over the commercial temperature range. The LTC1427 - 50 operates with power supply voltages from 2.7V to 5.5V and the DAC current source output can be biased from (VCC - 1.3V) to - 15V. The LTC1427 - 50 communicates with external circuitry by using the SMBus serial interface. It acts as an SMBus slave device using one of four selectable SMBus addresses set by the two address pins AD0 and AD1. On power - up, the DAC output assumes midrange or zero scale, depending on the logic state of the two address pins. The LTC1427 - 50 can be shut down through the SHDN pin or by setting the SHDN bit = 1 in the SMBus command byte. Digital data for the DAC output is retained internally and the supply current drops to 10μA typically when in shutdown. The LTC1427 - 50 is available in an 8 - pin SO package.
Features
- Precision 50 μA, ±1.5% Initial Full - Scale Output Current, ±2.5% Over Temperature
- Wide Output Voltage DC Compliance: - 15V to (VCC - 1.3V)
- Wide Supply Range: 2.7V ≤ VCC ≤ 5.5V
- Supply Current in Shutdown: 10μA Typ
- Low Supply Current: 115μA Typ
- Available in 8 - Pin SO
- SMBus Serial Interface
- Four Selectable SMBus Addresses
- DAC Powers Up at Zero or Midscale
- DAC Contents Are Retained in Shutdown
Applications
- LCD Contrast and Backlight Brightness Control
- Power Supply Voltage Adjustment
- Battery Charger Voltage/Current Adjustment
- GaAs FET Bias Adjustment
- Trimmer Pot Elimination
C675431 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



