TOREX XC6209B31ADR-G
| Manufacturer | |
| MPN | XC6209B31ADR-G |
| LCSC Part # | C6754197 |
| Packaging | USP-6B |
| Customer # | |
| Key Attributes | 3.15V Positive Fixed USP-6B Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | TOREX XC6209B31ADR-G |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6B | |
| Output Voltage | 3.15V | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6B | |
| Output Voltage | 3.15V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
Introduction
The XC6209 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves high ripple rejection and low dropout and consists of a voltage reference, an error amplifier, a current limiter and a phase compensation circuit plus a driver transistor. Output voltage is selectable in 0.05V increments within a range of 0.9V~6.0V. The series is also compatible with low ESR ceramic capacitors which give added output stability. This stability can be maintained even during load fluctuations due to the excellent transient response of the series. The current limiter's foldback circuit also operates as a short protect for the output current limiter and the output pin. The CE function enables the output to be turned off, resulting in greatly reduced power consumption.
Features
- Maximum Output Current: 150mA (300mA=XC6209 E to H types)
- Dropout Voltage: 60mV @ 30mA : 200mV @ 100mA
- Maximum Operating Voltage: 2.0V ~ 10V
- Output Voltage Range: 0.9V ~ 6.0V(0.05V increments)
- Highly Accurate: ±2% (VOUT>1.5V) ±30mV (VOUT≦1.5V)
- Low Power Consumption: 25μA (TYP.)
- Standby Current: Less than 0.1μA (TYP.)
- High Ripple Rejection: 70dB (10kHz)
- Operating Ambient Temperature: -40°C - +85°C
- Low ESR Capacitor: Ceramic capacitor Compatible
- Packages: SOT-25 USP-6B SOT-89-5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
- Reference voltage sources
- Multi-function power supplies
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6B | |
| Output Voltage | 3.15V | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | USP-6B | |
| Output Voltage | 3.15V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection |
Introduction
The XC6209 series are highly precise, low noise, positive voltage LDO regulators manufactured using CMOS processes. The series achieves high ripple rejection and low dropout and consists of a voltage reference, an error amplifier, a current limiter and a phase compensation circuit plus a driver transistor. Output voltage is selectable in 0.05V increments within a range of 0.9V~6.0V. The series is also compatible with low ESR ceramic capacitors which give added output stability. This stability can be maintained even during load fluctuations due to the excellent transient response of the series. The current limiter's foldback circuit also operates as a short protect for the output current limiter and the output pin. The CE function enables the output to be turned off, resulting in greatly reduced power consumption.
Features
- Maximum Output Current: 150mA (300mA=XC6209 E to H types)
- Dropout Voltage: 60mV @ 30mA : 200mV @ 100mA
- Maximum Operating Voltage: 2.0V ~ 10V
- Output Voltage Range: 0.9V ~ 6.0V(0.05V increments)
- Highly Accurate: ±2% (VOUT>1.5V) ±30mV (VOUT≦1.5V)
- Low Power Consumption: 25μA (TYP.)
- Standby Current: Less than 0.1μA (TYP.)
- High Ripple Rejection: 70dB (10kHz)
- Operating Ambient Temperature: -40°C - +85°C
- Low ESR Capacitor: Ceramic capacitor Compatible
- Packages: SOT-25 USP-6B SOT-89-5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
- Reference voltage sources
- Multi-function power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

