LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6203E412MR-G product image
Images for reference only

TOREX XC6203E412MR-G

Manufacturer
MPN
XC6203E412MR-G
LCSC Part #
C6754032
Packaging
SOT-23
Customer #
Key Attributes
4.1V Positive Fixed SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetTOREX XC6203E412MR-G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7654$ 0.77
200+$ 0.3062$ 61.24
500+$ 0.2956$ 147.80
1,000+$ 0.291$ 291.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-23
Output Voltage4.1V
Operating Temperature-40℃~+85℃
Output ConfigurationPositive
Operating Voltage8V
Output Current-
Features-
Output TypeFixed

Introduction

AI Translation

The XC6203 series are highly precise, low power consumption, 3 terminal positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6203P consists of a driver transistor, a current limiter, a precision reference voltage and an error amplifier. The XC6203E is also available but without the current limiter function. Output voltage is selectable in 0.1V increments between a voltage of 1.8V and 6.0V.

Features

AI Translation
  • Maximum Output Current: 400mA (3.3V)
  • Maximum Operating Voltage: 8.0V
  • Output Voltage Range: 1.8V~6.0V (Selectable in 0.1V increments)
  • Highly Accurate: ±2%
  • Low Power Consumption: 8.0μA (TYP.)
  • Line Regulation: 0.2%/V (TYP.)
  • Output Voltage Temperature Characteristics: ±100ppm/°C (TYP.)
  • Dropout Voltage: 150mV @ 100mA, 300mV @ 200mA
  • Operating Ambient Temperature: -40°C~85°C
  • Packages: SOT-23, SOT-89, SOT-223
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Magnetic disk drive
  • Note PCs / Tablet PCs
  • Digital still cameras / Camcorders
  • Digital audio equipments
  • Reference voltage sources
  • Multi-function power supplies