LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6120C152HR-G product image
Images for reference only

TOREX XC6120C152HR-G

Manufacturer
MPN
XC6120C152HR-G
LCSC Part #
C6753603
Packaging
USP-3(1.2x1.2)
Customer #
Key Attributes
Active Low 1 USP-3(1.2x1.2) Supervisors RoHS
DatasheetTOREX XC6120C152HR-G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1776$ 0.18
200+$ 0.0709$ 14.18
500+$ 0.0686$ 34.30
1,000+$ 0.0674$ 67.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTOREX
PackagingUSP-3(1.2x1.2)
Operating Temperature-40℃~+85℃@(TA)
output typePush-pull
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage1.5V
Number of Voltages Monitored1

Introduction

AI Translation

The XC6120 series are highly precise, low power consumption voltage detectors, manufactured using CMOS and laser trimming technologies. With low power consumption and high accuracy, the series is suitable for precision mobile equipment. The XC6120 in ultra small packages are ideally suited for high - density mounting. The XC6120 is available in both CMOS and N - channel open drain output configurations.

Features

AI Translation
  • Highly Accurate: ± 2% (VDF ≥ 1.5V); ± 30mV (VDF < 1.5V)
  • Low Power Consumption: 0.6 μA [VDF = 2.7V, VIN = 2.97V]
  • Detect Voltage Range: 1.0V ~ 5.0V (0.1V increments)
  • Operating Voltage Range: 0.7V ~ 6.0V
  • Detect Voltage Temperature Characteristics: ±100ppm/℃ (TYP.)
  • Output Configuration: CMOS (XC6120C); N - channel open drain (XC6120N)
  • Operating Temperature Range: -40°C ~ 85°C
  • Packages: USP - 3, SSOT - 24, SOT - 25
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Microprocessor reset circuitry
  • Memory battery back - up circuits
  • Power - on reset circuits
  • Power failure detection
  • System battery life and charge voltage monitors