LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Riedon BRS500-1RJ8 product image
Images for reference only

Riedon BRS500-1RJ8

Manufacturer
MPN
BRS500-1RJ8
LCSC Part #
C6753281
Packaging
-
Customer #
Key Attributes
RES CHAS MNT 1Ω ±5% 500W
DatasheetRiedon BRS500-1RJ8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerRiedon
Packaging-
Resistance1Ω
Power(Watts)500W
Temperature Coefficient±260ppm/℃
Tolerance±5%

Introduction

AI Translation

The BRS series are ultra-thin, high-power metal-enclosed braking resistors. Constructed using wirewound technology, they offer power ratings from 100 to 500 watts, resistance ranges from 1Ω to 5KΩ, and tolerances of 1%, 5%, or 10%. Featuring an ultra-thin 12mm profile and compact package. Power Rating Note: The specified power rating is based on the resistor being mounted on a panel or heatsink of sufficient mass to prevent the resistor surface temperature from exceeding 200℃. BRS300 - BRS500 include six mounting holes.

Features

AI Translation
  • Wire-wound construction
  • Power ratings 100 ~ 500 watts
  • Resistance range 1Ω to 5KΩ
  • Tolerances of 1%, 5%, or 10%
  • Ultra-slim 12mm profile
  • Compact package
  • BRS300 - BRS500 include six mounting holes