SILICON LABS BGM13S32F512GA-V3
| Manufacturer | |
| MPN | BGM13S32F512GA-V3 |
| LCSC Part # | C6752894 |
| Packaging | SMD-51P |
| Customer # | |
| Key Attributes | Blue Gecko Bluetooth SiP Module |
| Datasheet | SILICON LABS BGM13S32F512GA-V3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD-51P | |
| Output Power(Max) | 19dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Utilized IC / Part | EFR32BG13 | |
| Wireless Standard | Bluetooth 5.0 | |
| Sensitivity | -94.1dBm | |
| Receive Current | 9.7mA | |
| Interface | UART;GPIO;SPI;I2C;DMA;PWM | |
| Features | Mesh networking;Hardware TRNG;Encryption function | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD-51P | |
| Output Power(Max) | 19dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Utilized IC / Part | EFR32BG13 |
| Type | Description | |
|---|---|---|
| Wireless Standard | Bluetooth 5.0 | |
| Sensitivity | -94.1dBm | |
| Receive Current | 9.7mA | |
| Interface | UART;GPIO;SPI;I2C;DMA;PWM | |
| Features | Mesh networking;Hardware TRNG;Encryption function | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The BGM13S is a SiP module solution for Bluetooth 5 connectivity. It supports 2 Mbps, 1 Mbps and coded LE Bluetooth PHYs. With 512 kB of flash and 64 KB of RAM, it is suited to meet Bluetooth Mesh networking memory requirements effectively. Based on the EFR32BG13 Blue Gecko SoC, the BGM13S delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals, regulatory test certificates for various regions and countries, and a simplified development experience, all in a 6.5×6.5 mm package. Together with the certified software stacks and powerful tools, the BGM13S minimizes the area requirements, engineering efforts and development costs associated with adding Bluetooth 5.0 or Bluetooth Mesh connectivity to any product, accelerating its time-to-market.
Features
- Bluetooth 5 compliant
- Fit for Bluetooth Mesh
- Antenna or RF Pin variants
- Up to +19 dBm TX power
- -94.1 dBm RX sensitivity at 1 Mbps
- 32-bit ARM Cortex -M4 core at 38.4 MHz
- 512/64 kB of flash/RAM memory
- Precision Low Frequency Oscillator meets Bluetooth Low Energy Sleep Clock accuracy requirements
- Autonomous Hardware Crypto Accelerators
- Integrated DC-DC converter
- 32 GPIO pins
- 6.5 mm×6.5 mm×1.4 mm
Applications
- Wearables
- IoT end-node devices and gateways
- Health, sports, and wellness
- Industrial, home, and building automation
- Beacons
- Smart phone, tablet, and PC accessories
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.1743 | $ 13.17 |
| 10+ | $ 12.858 | $ 128.58 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD-51P | |
| Output Power(Max) | 19dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Utilized IC / Part | EFR32BG13 | |
| Wireless Standard | Bluetooth 5.0 | |
| Sensitivity | -94.1dBm | |
| Receive Current | 9.7mA | |
| Interface | UART;GPIO;SPI;I2C;DMA;PWM | |
| Features | Mesh networking;Hardware TRNG;Encryption function | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SILICON LABS | |
| Packaging | SMD-51P | |
| Output Power(Max) | 19dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Utilized IC / Part | EFR32BG13 |
| Type | Description | |
|---|---|---|
| Wireless Standard | Bluetooth 5.0 | |
| Sensitivity | -94.1dBm | |
| Receive Current | 9.7mA | |
| Interface | UART;GPIO;SPI;I2C;DMA;PWM | |
| Features | Mesh networking;Hardware TRNG;Encryption function | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The BGM13S is a SiP module solution for Bluetooth 5 connectivity. It supports 2 Mbps, 1 Mbps and coded LE Bluetooth PHYs. With 512 kB of flash and 64 KB of RAM, it is suited to meet Bluetooth Mesh networking memory requirements effectively. Based on the EFR32BG13 Blue Gecko SoC, the BGM13S delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals, regulatory test certificates for various regions and countries, and a simplified development experience, all in a 6.5×6.5 mm package. Together with the certified software stacks and powerful tools, the BGM13S minimizes the area requirements, engineering efforts and development costs associated with adding Bluetooth 5.0 or Bluetooth Mesh connectivity to any product, accelerating its time-to-market.
Features
- Bluetooth 5 compliant
- Fit for Bluetooth Mesh
- Antenna or RF Pin variants
- Up to +19 dBm TX power
- -94.1 dBm RX sensitivity at 1 Mbps
- 32-bit ARM Cortex -M4 core at 38.4 MHz
- 512/64 kB of flash/RAM memory
- Precision Low Frequency Oscillator meets Bluetooth Low Energy Sleep Clock accuracy requirements
- Autonomous Hardware Crypto Accelerators
- Integrated DC-DC converter
- 32 GPIO pins
- 6.5 mm×6.5 mm×1.4 mm
Applications
- Wearables
- IoT end-node devices and gateways
- Health, sports, and wellness
- Industrial, home, and building automation
- Beacons
- Smart phone, tablet, and PC accessories
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8517629900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
