ADI LTC1403AIMSE-1#PBF
| Manufacturer | |
| MPN | LTC1403AIMSE-1#PBF |
| LCSC Part # | C675282 |
| Packaging | MSOP-10-EP |
| Customer # | |
| Key Attributes | Serial 12-Bit/14-Bit, 2.8Msps Sampling ADCs with Shutdown |
| Datasheet | ADI LTC1403AIMSE-1#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 10uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling | |
| Resolution(Bits) | 2.8MHz;14 | |
| S/N Ratio | 73.5dB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 10uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling | |
| Resolution(Bits) | 2.8MHz;14 | |
| S/N Ratio | 73.5dB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
2.8Msps Conversion Rate Low Power Dissipation: 14mW 3V Single Supply Operation 2.5V Internal Bandgap Reference Can Be Overdriven 3-Wire Serial Interface Sleep (10µW) Shutdown Mode Nap (3mW) Shutdown Mode 80dB Common Mode Rejection ±1.25V Bipolar Input Range Tiny 10-Lead MSE Package
Features
AI Translation
- 2.8Msps Conversion Rate
- Low Power Dissipation: 14mW
- 3V Single Supply Operation
- 2.5V Internal Bandgap Reference Can Be Overdriven
- 3-Wire Serial Interface
- Sleep (10µW) Shutdown Mode
- Nap (3mW) Shutdown Mode
- 80dB Common Mode Rejection
- ±1.25V Bipolar Input Range
- Tiny 10-Lead MSE Package
Applications
AI Translation
- Communications
- Data Acquisition Systems
- Uninterrupted Power Supplies
- Multiphase Motor Control
- Multiplexed Data Acquisition
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 10uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling | |
| Resolution(Bits) | 2.8MHz;14 | |
| S/N Ratio | 73.5dB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | MSOP-10-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 10uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | Bipolar input;Simultaneous sampling | |
| Resolution(Bits) | 2.8MHz;14 | |
| S/N Ratio | 73.5dB | |
| ADC architecture | - | |
| Programmable Gain | Not supported |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
2.8Msps Conversion Rate Low Power Dissipation: 14mW 3V Single Supply Operation 2.5V Internal Bandgap Reference Can Be Overdriven 3-Wire Serial Interface Sleep (10µW) Shutdown Mode Nap (3mW) Shutdown Mode 80dB Common Mode Rejection ±1.25V Bipolar Input Range Tiny 10-Lead MSE Package
Features
AI Translation
- 2.8Msps Conversion Rate
- Low Power Dissipation: 14mW
- 3V Single Supply Operation
- 2.5V Internal Bandgap Reference Can Be Overdriven
- 3-Wire Serial Interface
- Sleep (10µW) Shutdown Mode
- Nap (3mW) Shutdown Mode
- 80dB Common Mode Rejection
- ±1.25V Bipolar Input Range
- Tiny 10-Lead MSE Package
Applications
AI Translation
- Communications
- Data Acquisition Systems
- Uninterrupted Power Supplies
- Multiphase Motor Control
- Multiplexed Data Acquisition
C675282 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

