VISHAY BFC238603684
| Manufacturer | |
| MPN | BFC238603684 |
| LCSC Part # | C6752684 |
| Packaging | - |
| Customer # | |
| Key Attributes | 680nF -50℃~+85℃ ±5% Film Capacitors RoHS |
| Datasheet | VISHAY BFC238603684 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 680nF | |
| Voltage Rating | 300V;850V | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V;850V | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.9775 | $ 19.98 |
| 224+ | $ 7.9721 | $ 1785.75 |
| 504+ | $ 7.7054 | $ 3883.52 |
| 1,008+ | $ 7.5744 | $ 7635.00 |
Standard Packaging56/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 680nF | |
| Voltage Rating | 300V;850V | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 300V;850V | |
| Operating Temperature | -50℃~+85℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BFC238601684 | VISHAY | Similar | - | 0 | $ 19.9284 | ||
| BFC238633684 | VISHAY | Similar | - | 0 | $ 17.7051 | ||
| BFC238631684 | VISHAY | Similar | - | 0 | $ 17.7051 | ||
| BFC238681684 | VISHAY | Similar | - | 0 | $ 22.8679 | ||
| BFC238683684 | VISHAY | Similar | - | 0 | $ 22.8679 |

