VISHAY BFC238366242
| Manufacturer | |
| MPN | BFC238366242 |
| LCSC Part # | C6752672 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 2.4nF -55℃~+105℃ ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC238366242 |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 2.4nF | |
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 2.4nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.838 | $ 4.84 |
| 200+ | $ 1.9317 | $ 386.34 |
| 450+ | $ 1.8667 | $ 840.02 |
| 900+ | $ 1.8349 | $ 1651.41 |
Standard Packaging450/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 2.4nF | |
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 2.4nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 700V;2kV | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MKP383224200JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6926 | ||
| MKP383224200JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6032 | ||
| BFC238363242 | VISHAY | Through Hole,P=15mm | 0 | $ 1.7508 | ||
| MKP383224200JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6032 | ||
| BFC238364242 | VISHAY | Through Hole,P=15mm | 0 | $ 1.6243 | ||
| BFC238360242 | VISHAY | Through Hole,P=15mm | 0 | $ 1.6243 | ||
| BFC238362242 | VISHAY | Through Hole,P=15mm | 0 | $ 1.8711 | ||
| MKP383224200JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.6032 | ||
| BFC238361242 | VISHAY | Through Hole,P=15mm | 0 | $ 1.6243 | ||
| BFC237590511 | VISHAY | Through Hole,P=15mm | 0 | $ 1.3451 | ||
| BFC238581242 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5368 | ||
| BFC238582242 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5862 | ||
| MKP385224200JFP2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4003 | ||
| MKP385224200JF02W0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4272 | ||
| MKP385224200JFM2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.4003 | ||
| BFC238584242 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5368 | ||
| MKP385224200JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.3932 | ||
| BFC238580242 | VISHAY | Through Hole,P=15mm | 0 | $ 1.2321 |

