ADI LTC1391CGN#TRPBF
| Manufacturer | |
| MPN | LTC1391CGN#TRPBF |
| LCSC Part # | C675241 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | 45Ω 1 8:1 SSOP-16-150mil Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | ADI LTC1391CGN#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Features | Glitch-free switching;Control interface integration;Channel combination connection | |
| Turn-on time | 260ns | |
| Turn-off time | 100ns | |
| Ron | 45Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5V;-5V~5V | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | - | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Features | Glitch-free switching;Control interface integration;Channel combination connection | |
| Turn-on time | 260ns | |
| Turn-off time | 100ns | |
| Ron | 45Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5V;-5V~5V | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | - | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Data acquisition systems
- Communication systems
- Signal multiplexing/demultiplexing
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Features | Glitch-free switching;Control interface integration;Channel combination connection | |
| Turn-on time | 260ns | |
| Turn-off time | 100ns | |
| Ron | 45Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5V;-5V~5V | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | - | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Features | Glitch-free switching;Control interface integration;Channel combination connection | |
| Turn-on time | 260ns | |
| Turn-off time | 100ns | |
| Ron | 45Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Supply | 2.7V~5V;-5V~5V | |
| Switch Circuit | 8:1 | |
| Propagation Delay | - | |
| Operating Temperature | 0℃~+70℃ | |
| Con | - | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Data acquisition systems
- Communication systems
- Signal multiplexing/demultiplexing
C675241 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

