YAGEO RC0603FR-106R49L
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0603FR-106R49L |
| LCSC Part # | C6752364 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 6.49Ω ±1% 100mW 0603 |
| Datasheet | YAGEO RC0603FR-106R49L |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 6.49Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 6.49Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0179 | $ 0.02 |
| 200+ | $ 0.0072 | $ 1.44 |
| 500+ | $ 0.0069 | $ 3.45 |
| 1,000+ | $ 0.0068 | $ 6.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 6.49Ω | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Resistance | 6.49Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0603FR-076R49L | YAGEO | 0603 | 0 | $ 0.0059 | ||
| AA0603FR-076R49L | YAGEO | 0603 | 0 | $ 0.0246 | ||
| RC0603FR-076R49L | YAGEO | 0603 | 0 | $ 0.0013 | ||
| AC0603FR-106R49L | YAGEO | 0603 | 0 | $ 0.0189 | ||
| RT0603CRD076R49L | YAGEO | 0603 | 0 | $ 0.0363 | ||
| RT0603BRE076R49L | YAGEO | 0603 | 0 | $ 0.0325 | ||
| RT0603BRD076R49L | YAGEO | 0603 | 0 | $ 0.1511 | ||
| RT0603BRC076R49L | YAGEO | 0603 | 0 | $ 0.1558 | ||
| RT0603BRB076R49L | YAGEO | 0603 | 0 | $ 0.2851 | ||
| RT0603WRB076R49L | YAGEO | 0603 | 0 | $ 1.7652 |

