VISHAY BFC233864822
| Manufacturer | |
| MPN | BFC233864822 |
| LCSC Part # | C6752284 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 8.2nF Y2 -55℃~+105℃ 300V ±20% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | VISHAY BFC233864822 |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 8.2nF | |
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6428 | $ 2.64 |
| 200+ | $ 1.054 | $ 210.80 |
| 500+ | $ 1.0191 | $ 509.55 |
| 1,000+ | $ 1.0016 | $ 1001.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 8.2nF | |
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Ratings | Y2 | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage(AC) | 300V | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC233868147 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5247 | ||
| BFC233860822 | VISHAY | Through Hole,P=15mm | 0 | $ 1.0601 | ||
| BFC233862822 | VISHAY | Through Hole,P=15mm | 0 | $ 1.0601 | ||
| C43Q1822M61C000 | XIAMEN FARATRONIC | Through Hole,P=15mm | 0 | $ 0.1598 | ||
| BFC233863822 | VISHAY | Through Hole,P=15mm | 0 | $ 0.9042 | ||
| BFC233865822 | VISHAY | Through Hole,P=15mm | 0 | $ 0.904 |

