YAGEO RC0805FR-10221RL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0805FR-10221RL |
| LCSC Part # | C6752222 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 221Ω ±1% 0.125W 0805 |
| Datasheet | YAGEO RC0805FR-10221RL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 221Ω | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 221Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0148 | $ 0.01 |
| 200+ | $ 0.0059 | $ 1.18 |
| 500+ | $ 0.0057 | $ 2.85 |
| 1,000+ | $ 0.0056 | $ 5.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 221Ω | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 221Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-07221RL | YAGEO | 0805 | 35,500 | $ 0.0055 | ||
| AF0805FR-07221RL | YAGEO | 0805 | 250 | $ 0.01 | ||
| AC0805FR-07221RL | YAGEO | 0805 | 0 | $ 0.0061 | ||
| AR0805FR-07221RL | YAGEO | 0805 | 0 | $ 0.0853 | ||
| RC0805FR-07221RP | YAGEO | 0805 | 0 | $ 0.0251 | ||
| AC0805FR-7W221RL | YAGEO | 0805 | 0 | $ 0.0357 | ||
| SR0805FR-47221RL | YAGEO | 0805 | 0 | $ 0.4145 | ||
| RE0805FRE07221RL | YAGEO | 0805 | 0 | $ 0.0013 | ||
| RC0805DR-07221RL | YAGEO | 0805 | 0 | $ 0.0156 | ||
| AA0805FR-07221RL | YAGEO | 0805 | 0 | $ 0.0077 | ||
| RC0805FR-7W221RL | YAGEO | 0805 | 0 | $ 0.0727 |

