TDK WT505090-10F2-LP-G1
| Manufacturer | |
| MPN | WT505090-10F2-LP-G1 |
| LCSC Part # | C6752164 |
| Packaging | - |
| Customer # | |
| Key Attributes | TX 1 Coil,1 LYR 6.3uH 60mΩ |
| Datasheet | TDK WT505090-10F2-LP-G1 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH | |
| DC Resistance(DCR) | 60mΩ | |
| Number of Coils | Single Coil, Single Layer |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Packaging | - | |
| Function | Transmitter |
| Type | Description | |
|---|---|---|
| Inductance | 6.3uH | |
| DC Resistance(DCR) | 60mΩ | |
| Number of Coils | Single Coil, Single Layer |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6143 | $ 1.61 |
| 160+ | $ 0.6445 | $ 103.12 |
| 480+ | $ 0.6238 | $ 299.42 |
| 960+ | $ 0.6127 | $ 588.19 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Packaging | - | |
| Function | Transmitter | |
| Inductance | 6.3uH | |
| DC Resistance(DCR) | 60mΩ | |
| Number of Coils | Single Coil, Single Layer |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | TDK | |
| Packaging | - | |
| Function | Transmitter |
| Type | Description | |
|---|---|---|
| Inductance | 6.3uH | |
| DC Resistance(DCR) | 60mΩ | |
| Number of Coils | Single Coil, Single Layer |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WT505090-10F2-LP-G | TDK | - | 0 | $ 2.45 |

