LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BD3021HFP-TR product image
Images for reference only

ROHM BD3021HFP-TR

Manufacturer
MPN
BD3021HFP-TR
LCSC Part #
C6751844
Packaging
-
Customer #
Key Attributes
Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetROHM BD3021HFP-TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2641$ 2.26
200+$ 0.9038$ 180.76
500+$ 0.8739$ 436.95
1,000+$ 0.8597$ 859.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerROHM
Packaging-
FeaturesWatchdog timer;Reset function;Over Current Protection;Thermal shutdown

Introduction

AI Translation

BD3020HFP BD3021HFP is a regulator IC with integrated WDT (Watch Dog Timer), high output voltage accuracy ±2.0 % and 80 μA (Typ) low circuit current consumption. These are supports usage of low ESR ceramic capacitor for output stability. The reset detection voltage can be adjusted by connecting resistors on the Vs terminal (BD3020HFP). They can be a stable power supply for any applications while detecting malfunction of microcontrollers.

Features

AI Translation
  • Low Circuit Current: 80 μA (T
  • Output Voltage: 5.0 V (T
  • Output Current: 500
  • High Output Voltage Accuracy
  • Low ESR ceramic capacitor can be used as output capacitor
  • Integrated WDT Reset Circuit
  • [BD3020HFP]: Adjustable Detection Voltage through Vs pin
  • [BD3021HFP]: WDT Can be Switched ON / OFF by Using INH Pin
  • Low saturation voltage by using PMOS output transistor
  • VCC Max Voltage: 50 V
  • Integrated Over Current Protection and Thermal Shut Down
  • HRP7 package

Applications

AI Translation
  • Automotive (body, audio system, navigation system, etc.)