ADI LTC1348IG#TRPBF
| Manufacturer | |
| MPN | LTC1348IG#TRPBF |
| LCSC Part # | C675166 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | Transceiver 3V~5.5V 250Kbps SSOP-28-208mil Drivers, Receivers, Transceivers RoHS |
| Datasheet | ADI LTC1348IG#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±10kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | - | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±10kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | - | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | - |
Introduction
The LTC1348 is a 3-driver/5-receiver RS232 transceiver with very low supply current. The charge pump only requires five 0.1µF capacitors. The LTC1348 provides full RS232 output levels when operated over a wide supply range of 3V to 5.5V. The transceiver operates in one of four modes: Normal, Receiver Disable, Receiver Alive and Shutdown. In Normal or Receiver Disable mode, ICC is only 600µA at 3.3V and 800µA at 5V in the no load condition. In Shutdown mode, the supply current is further reduced to 0.2µA. In Receiver Alive mode, all five receivers are kept alive and the supply current is 15µA. All RS232 outputs assume a high impedance state in Shutdown or Receiver Alive mode or with the power off. The receiver outputs assume a high impedance state in Receiver Disable or with the power off. The LTC1348 is fully compliant with all data rate and overvoltage RS232 specifications. The transceiver operates up to 120kbaud with all drivers loaded with 1000pF, 3kΩ. Both driver outputs and receiver inputs can be forced to ±25V without damage and can survive multiple ±10kV ESD strikes.
Features
- Low Supply Current: 600µA at 3.3V
- Supply Current in Shutdown: 0.2µA
- Supply Current in Receiver Alive Mode: 15µA
- ESD Protection over ±10kV
- Operates from a Single 3V to 5.5V Supply
- Operates to 120kBaud with 0.1µF Flying Capacitors
- Three-State Outputs Are High Impedance When Off
- Output Overvoltage Does Not Force Current Back into Supplies
- RS232 I/O Lines Can Be Forced to ±25V Without Damage
- Flowthrough Architecture
Applications
- Notebook Computers
- Palmtop Computers
- Printers
- Portable Instruments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.2965 | $ 10.30 |
| 200+ | $ 3.9853 | $ 797.06 |
| 500+ | $ 3.8448 | $ 1922.40 |
| 1,000+ | $ 3.7754 | $ 3775.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±10kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | - | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | SSOP-28-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±10kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | - | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | - |
Introduction
The LTC1348 is a 3-driver/5-receiver RS232 transceiver with very low supply current. The charge pump only requires five 0.1µF capacitors. The LTC1348 provides full RS232 output levels when operated over a wide supply range of 3V to 5.5V. The transceiver operates in one of four modes: Normal, Receiver Disable, Receiver Alive and Shutdown. In Normal or Receiver Disable mode, ICC is only 600µA at 3.3V and 800µA at 5V in the no load condition. In Shutdown mode, the supply current is further reduced to 0.2µA. In Receiver Alive mode, all five receivers are kept alive and the supply current is 15µA. All RS232 outputs assume a high impedance state in Shutdown or Receiver Alive mode or with the power off. The receiver outputs assume a high impedance state in Receiver Disable or with the power off. The LTC1348 is fully compliant with all data rate and overvoltage RS232 specifications. The transceiver operates up to 120kbaud with all drivers loaded with 1000pF, 3kΩ. Both driver outputs and receiver inputs can be forced to ±25V without damage and can survive multiple ±10kV ESD strikes.
Features
- Low Supply Current: 600µA at 3.3V
- Supply Current in Shutdown: 0.2µA
- Supply Current in Receiver Alive Mode: 15µA
- ESD Protection over ±10kV
- Operates from a Single 3V to 5.5V Supply
- Operates to 120kBaud with 0.1µF Flying Capacitors
- Three-State Outputs Are High Impedance When Off
- Output Overvoltage Does Not Force Current Back into Supplies
- RS232 I/O Lines Can Be Forced to ±25V Without Damage
- Flowthrough Architecture
Applications
- Notebook Computers
- Palmtop Computers
- Printers
- Portable Instruments
C675166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LTC1348CG#PBF | ADI | Similar | SSOP-28-208mil | 3 | $ 17.7581 | ||
| SP3243EBEA-L/TR | MaxLinear | Similar | SSOP-28-208mil | 1,365 | $ 0.7714 | ||
| MAX3243IDBR | TI | Similar | SSOP-28-208mil | 9 | $ 1.7798 | ||
| ST3241EBPR | ST | Similar | SSOP-28-208mil | 6 | $ 2.6285 | ||
| TRS3243IDBR | TI | Similar | SSOP-28-208mil | 5 | $ 2.0531 |

