KOA WK73R2BTTD88R7F
| Manufacturer | |
| MPN | WK73R2BTTD88R7F |
| LCSC Part # | C6751507 |
| Packaging | SMD,3.2x1.6mm |
| Customer # | |
| Key Attributes | RES 88.7Ω ±1% 1W SMD,3.2x1.6mm |
| Datasheet | KOA WK73R2BTTD88R7F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | SMD,3.2x1.6mm | |
| Resistance | 88.7Ω | |
| Power(Watts) | 1W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | SMD,3.2x1.6mm | |
| Resistance | 88.7Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1506 | $ 0.15 |
| 200+ | $ 0.0601 | $ 12.02 |
| 500+ | $ 0.0581 | $ 29.05 |
| 1,000+ | $ 0.0571 | $ 57.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | SMD,3.2x1.6mm | |
| Resistance | 88.7Ω | |
| Power(Watts) | 1W | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | SMD,3.2x1.6mm | |
| Resistance | 88.7Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3503G2B88R7FTDF | TE Connectivity | 1206 | 0 | $ 0.627 | ||
| 3503G2B88R7FTD | TE Connectivity | 1206 | 0 | $ 0.5816 | ||
| HRG3216P-88R7-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-88R7-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| PRG3216P-88R7-D-T5 | SUSUMU | 1206 | 0 | $ 0.1497 | ||
| PRG3216P-88R7-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| HRG3216P-88R7-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| HRG3216P-88R7-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 |

