Walsin WLFW1608Z0J47NPB
| Manufacturer | WalsinAsian Brands |
| MPN | WLFW1608Z0J47NPB |
| LCSC Part # | C6751006 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 47nH 75mΩ 0603 |
| Datasheet | Walsin WLFW1608Z0J47NPB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Inductance | 47nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 75mΩ | |
| Current - Saturation(Isat) | 1.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Inductance | 47nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 75mΩ | |
| Current - Saturation(Isat) | 1.6A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2665 | $ 0.27 |
| 200+ | $ 0.1064 | $ 21.28 |
| 500+ | $ 0.1028 | $ 51.40 |
| 1,000+ | $ 0.1011 | $ 101.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Inductance | 47nH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 75mΩ | |
| Current - Saturation(Isat) | 1.6A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Inductance | 47nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 75mΩ | |
| Current - Saturation(Isat) | 1.6A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

