onsemi LM358DMR2G
| Manufacturer | |
| MPN | LM358DMR2G |
| LCSC Part # | C67504 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Single Supply Dual Operational Amplifiers |
| Datasheet | onsemi LM358DMR2G |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~16V | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~16V | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Introduction
Utilizing the circuit designs perfected for Quad Operational Amplifiers, these dual operational amplifiers feature low power drain, a common mode input voltage range extending to ground /VEE, and single supply or split supply operation. The LM358 series is equivalent to one−half of an LM324. These amplifiers have several distinct advantages over standard operational amplifier types in single supply applications. They can operate at supply voltages as low as 3.0 V or as high as 32 V, with quiescent currents about one−fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage. The LM358 series is made using two internally compensated, two−stage operational amplifiers. The first stage of each consists of differential input devices Q20 and Q18 with input buffer transistors Q21 and Q17 and the differential to single ended converter Q3 and Q4. The first stage performs not only the first stage gain function but also performs the level shifting and transconductance reduction functions. By reducing the transconductance, a smaller compensation capacitor (only 5.0 pF) can be employed, thus saving chip area. The transconductance reduction is accomplished by splitting the collectors of Q20 and Q18. Another feature of this input stage is that the input common mode range can include the negative supply or ground, in single supply operation, without saturating either the input devices or the differential to single−ended converter. The second stage consists of a standard current source load amplifier stage. Each amplifier is biased from an internal−voltage regulator which has a low temperature coefficient thus giving each am
Features
- Short Circuit Protected Outputs
- True Differential Input Stage
- Single Supply Operation: 3.0 V to 32 V
- Low Input Bias Currents
- Internally Compensated
- Common Mode Range Extends to Negative Supply
- Single and Split Supply Operation
- ESD Clamps on the Inputs Increase Ruggedness of the Device without Affecting Operation
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Automotive applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~16V | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8 | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 7mV | |
| Slew Rate | - | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 45nA | |
| Input Offset Voltage Drift(Vos TC) | 7uV/℃ | |
| Quiescent Current | 700uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD Protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | -16V~16V | |
| Rail to Rail | - | |
| Single Supply | 3V~32V |
Introduction
Utilizing the circuit designs perfected for Quad Operational Amplifiers, these dual operational amplifiers feature low power drain, a common mode input voltage range extending to ground /VEE, and single supply or split supply operation. The LM358 series is equivalent to one−half of an LM324. These amplifiers have several distinct advantages over standard operational amplifier types in single supply applications. They can operate at supply voltages as low as 3.0 V or as high as 32 V, with quiescent currents about one−fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage. The LM358 series is made using two internally compensated, two−stage operational amplifiers. The first stage of each consists of differential input devices Q20 and Q18 with input buffer transistors Q21 and Q17 and the differential to single ended converter Q3 and Q4. The first stage performs not only the first stage gain function but also performs the level shifting and transconductance reduction functions. By reducing the transconductance, a smaller compensation capacitor (only 5.0 pF) can be employed, thus saving chip area. The transconductance reduction is accomplished by splitting the collectors of Q20 and Q18. Another feature of this input stage is that the input common mode range can include the negative supply or ground, in single supply operation, without saturating either the input devices or the differential to single−ended converter. The second stage consists of a standard current source load amplifier stage. Each amplifier is biased from an internal−voltage regulator which has a low temperature coefficient thus giving each am
Features
- Short Circuit Protected Outputs
- True Differential Input Stage
- Single Supply Operation: 3.0 V to 32 V
- Low Input Bias Currents
- Internally Compensated
- Common Mode Range Extends to Negative Supply
- Single and Split Supply Operation
- ESD Clamps on the Inputs Increase Ruggedness of the Device without Affecting Operation
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Automotive applications
C67504 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



