ADI LTC1286IS8#TRPBF
| Manufacturer | |
| MPN | LTC1286IS8#TRPBF |
| LCSC Part # | C674981 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SPI 4.5V~9V SOP-8 Analog to Digital Converters (ADC) RoHS |
| Datasheet | ADI LTC1286IS8#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 250uA | |
| Voltage - Supply | 4.5V~9V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.75LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 200kHz | |
| Features | Multiplexers;Input buffer | |
| Resolution(Bits) | 12.5kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 250uA | |
| Voltage - Supply | 4.5V~9V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.75LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 200kHz | |
| Features | Multiplexers;Input buffer | |
| Resolution(Bits) | 12.5kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The LTC1286/LTC1298 are micropower, 12-bit, successive approximation sampling A/D converters. They typically draw only 250μA of supply current when converting and automatically power down to a typical supply current of 1nA whenever they are not performing conversions. They are packaged in 8-pin SO packages and operate on 5V to 9V supplies. These 12-bit, switched-capacitor, successive approximation ADCs include sample-and-holds. The LTC1286 has a single differential analog input. The LTC1298 offers a software selectable 2-channel MUX. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers over three wires. This, coupled with micropower consumption, makes remote location possible and facilitates transmitting data through isolation barriers. These circuits can be used in ratiometric applications or with an external reference. The high impedance analog inputs and the ability to operate with reduced spans (to 1.5V full scale) allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages.
Features
- 12-Bit Resolution
- 8-Pin SOIC Plastic Package
- Low Cost
- Low Supply Current: 250μA Typ.
- Auto Shutdown to 1nA Typ.
- Guaranteed ±3/4 LSB Max DNL
- Single Supply 5V to 9V Operation
- On-Chip Sample-and-Hold
- 60μs Conversion Time
- Sampling Rates: 12.5 ksps (LTC1286) 11.1 ksps (LTC1298)
- I/O Compatible with SPI, Microwire, etc.
- Differential Inputs (LTC1286)
- 2-Channel MUX (LTC1298)
- 3V Versions Available
Applications
- Battery-Operated Systems
- Remote Data Acquisition
- Battery Monitoring
- Handheld Terminal Interface
- Temperature Measurement
- Isolated Data Acquisition
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 250uA | |
| Voltage - Supply | 4.5V~9V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.75LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 200kHz | |
| Features | Multiplexers;Input buffer | |
| Resolution(Bits) | 12.5kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 250uA | |
| Voltage - Supply | 4.5V~9V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.75LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 200kHz | |
| Features | Multiplexers;Input buffer | |
| Resolution(Bits) | 12.5kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The LTC1286/LTC1298 are micropower, 12-bit, successive approximation sampling A/D converters. They typically draw only 250μA of supply current when converting and automatically power down to a typical supply current of 1nA whenever they are not performing conversions. They are packaged in 8-pin SO packages and operate on 5V to 9V supplies. These 12-bit, switched-capacitor, successive approximation ADCs include sample-and-holds. The LTC1286 has a single differential analog input. The LTC1298 offers a software selectable 2-channel MUX. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers over three wires. This, coupled with micropower consumption, makes remote location possible and facilitates transmitting data through isolation barriers. These circuits can be used in ratiometric applications or with an external reference. The high impedance analog inputs and the ability to operate with reduced spans (to 1.5V full scale) allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages.
Features
- 12-Bit Resolution
- 8-Pin SOIC Plastic Package
- Low Cost
- Low Supply Current: 250μA Typ.
- Auto Shutdown to 1nA Typ.
- Guaranteed ±3/4 LSB Max DNL
- Single Supply 5V to 9V Operation
- On-Chip Sample-and-Hold
- 60μs Conversion Time
- Sampling Rates: 12.5 ksps (LTC1286) 11.1 ksps (LTC1298)
- I/O Compatible with SPI, Microwire, etc.
- Differential Inputs (LTC1286)
- 2-Channel MUX (LTC1298)
- 3V Versions Available
Applications
- Battery-Operated Systems
- Remote Data Acquisition
- Battery Monitoring
- Handheld Terminal Interface
- Temperature Measurement
- Isolated Data Acquisition
C674981 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

