LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Nisshinbo Micro Devices Inc. R3111Q521A-TR-FE product image
Zdjęcia poglądowe

Nisshinbo Micro Devices Inc. R3111Q521A-TR-FE

Producent
Nr części prod.
R3111Q521A-TR-FE
Nr LCSC
C6749221
Opak.
SC-82AB
Numer Klienta
Klucz. cechy
100us Active Low 700mV~10V 1 SC-82AB Supervisors RoHS
Karta Katalogowapdf iconNisshinbo Micro Devices Inc. R3111Q521A-TR-FE
Części alternatywne3
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.6123$ 0.61
200+$ 0.244$ 48.80
500+$ 0.2365$ 118.25
1,000+$ 0.2319$ 231.90
Standardowa Obudowa3000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ProducentNisshinbo Micro Devices Inc.
Opak.SC-82AB
Reset Timeout100us
Operating Temperature-40℃~+85℃@(TA)
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply700mV~10V
ChipTypeVoltage Detector
Threshold Voltage5.2V
Number of Voltages Monitored1

Opis

Tłumaczenie AI

The R3111x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Output types, Nch open drain “L” type, Nch open drain “H” type and CMOS type are available. Seven types of packages, TO-92, SOT-89, SOT-23-3, SOT-23-5, SC-82AB, SC-88A and SON1612-6 are available.

Funkcje

Tłumaczenie AI
  • Supply Current ... Typ. 0.8μA (-VDET = 1.5V, VDD = -VDET - 0.1V)
  • Operating Voltage Range ... 0.7V to 10.0V (Ta = 25°C)
  • Detector Threshold Range ... 0.9V to 6.0V (0.1V steps) (For other voltages, please refer to MARK INFORMATIONS.)
  • Detector Threshold Accuracy ... ±2.0%
  • Temperature-Drift Coefficient of Detector Threshold ... Typ. ±100ppm/°C
  • Output Types ... Nch Open Drain “L”, Nch Open Drain “H”, and CMOS
  • Packages ... SON1612-6, SC-82AB, SC-88A, SOT-23-3, SOT-23-5, SOT-89, TO-92

Zastosowania

Tłumaczenie AI
  • CPU and Logic Circuit Reset
  • Battery Checker
  • Window Comparator
  • Wave Shaping Circuit
  • Battery Back-up Circuit
  • Power Failure Detector

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
R3111Q531A-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.3763
R3111Q511A-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.3763
R3111Q541A-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.3763